Overview of XAL6060-223MEC by Coilcraft Inc.
The XAL6060-223MEC is a power inductor manufactured by Coilcraft Inc., characterized by its 22µH inductance value, ±20% tolerance, and the ability to support a maximum rated current of 5A. Designed for surface-mount technology (SMT) applications, it features a composite core material and a shielded construction encapsulated within a 2526 chip-sized package. The inductor’s rectangular package measures approximately 6.56mm in length, 6.36mm in width, and 6.1mm in height, making it a compact choice for densely packed circuit boards.
This fixed inductor falls under the Fixed Inductors subcategory of Coilcraft’s broad range of inductive components. The part is fully compliant with the AEC-Q200 reference standard, indicating its suitability for automotive-grade applications. Its construction and materials are compliant with RoHS and REACH standards, ensuring its compatibility with the latest environmental directives. With a DC resistance of 0.06063 Ω and a self-resonance frequency of 9 MHz, it offers a balanced performance for general-purpose power conversion and filtering applications.
Industry Applications for XAL6060-223MEC
The XAL6060-223MEC’s design and electrical characteristics allow it to potentially serve a variety of industry applications. Its high current handling capability and compliance with AEC-Q200 make it suitable for harsh environments, including automotive and industrial applications. Here are some possible industry use cases:
- Automotive: Given its AEC-Q200 compliance, the XAL6060-223MEC could potentially be used in automotive electronics such as infotainment systems, LED lighting control circuits, and power distribution networks. Its resilience to harsh environments makes it suitable for under-the-hood applications, where high temperature and vibration resistance are paramount.
- Industrial Automation: The part’s robust construction and high current rating might make it ideal for smart sensors, power supply units, and motor control circuits in automated manufacturing lines. Its ability to withstand a broad range of operating temperatures (-40°C to 125°C) aligns with the demanding requirements of industrial environments.
- Consumer Electronics: Power management and RF filtering are critical in devices like smartphones, laptops, and wearables. The XAL6060-223MEC, with its compact size and shielded design, could potentially enhance battery life and reduce electromagnetic interference (EMI) within these applications.
- Telecommunications: In telecommunications equipment, where power efficiency and signal integrity are crucial, this inductor could possibly be utilized in RF power amplifiers, base station hardware, and networking gear. Its performance in high-frequency applications is underlined by its self-resonance frequency of 9 MHz.
- Computing and Data Storage: For power supplies and voltage regulation modules in servers and storage devices, the XAL6060-223MEC may potentially deliver stable power under variable loads, contributing to the overall reliability and performance of data center operations.
Note that these potential industry applications are purely conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading global manufacturer of inductive components, including a wide variety of Fixed Inductors, chokes, transformers, and RF components. Known for their commitment to quality and engineering excellence, Coilcraft products are widely used in applications ranging from RF and power electronics to automotive and aerospace. The XAL6060-223MEC is part of Coilcraft’s extensive line of high-performance fixed inductors designed for a variety of general-purpose to specific applications, emphasizing efficiency, reliability, and miniaturization. Coilcraft’s inductors are engineered to meet stringent quality standards and provide reliable performance under diverse environmental conditions.
Where to Find XAL6060-223MEC by Coilcraft Inc
For those interested in sourcing the XAL6060-223MEC inductor, findchips.com provides a platform to compare current stock levels and pricing from multiple distributors. It’s crucial to check for the latest availability and pricing information as distribution stock can fluctuate. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and DigiKey. Additionally, Fixed Inductors from Coilcraft Inc. and other manufacturers can also be found, ensuring a wide range of options for procurement teams and engineers alike.