XAL6060-472MEC by Coilcraft Inc

Overview of XAL6060-472MEC by Coilcraft Inc.

The XAL6060-472MEC by Coilcraft Inc. is a General Purpose Inductor optimized for power applications, characterized by a 4.7 µH inductance, with a 20% tolerance. This component showcases the benefits of a composite core within a Surface-Mount Technology (SMT) package, specified as 2526 or CHIP, highlighting its suitability for compact, high-density power circuits. The part’s substantial rated current of 11 A and low DC resistance of 0.0144 Ω indicate its efficiency in minimizing power losses and handling significant current levels, crucial for power regulation and management tasks.

The robust design, affirmed by its operating temperature range from -40 °C to 125 °C and its AEC-Q200 qualification, asserts its reliability and performance in demanding conditions. The XAL6060-472MEC is shielded, ensuring minimal electromagnetic interference (EMI), vital for consistent operation in applications sensitive to electrical noise. Its self-resonance frequency stands at 21 MHz, highlighting its stability over a broad range of operating conditions. Furthermore, this inductor is compliant with RoHS and REACH standards, ensuring its suitability for worldwide use in environmentally sensitive applications.

Industry Applications for XAL6060-472MEC

The following potential industry applications for the XAL6060-472MEC are conceptual and must be validated for specific application requirements:

  • Computing and Data Storage: In servers and data centers, the XAL6060-472MEC could potentially be employed in power supply circuits, managing the efficiency and stability of power distribution to critical computing components, leveraging its high current rating and low resistance.
  • Telecommunications: This inductor might find usage in telecom equipment, such as base stations, where power efficiency and compactness are paramount. Its excellent thermal and electrical characteristics potentially support the reliability demands of telecommunications infrastructure.
  • Consumer Electronics: For gadgets like smartphones, tablets, and laptops, the XAL6060-472MEC could be utilized in power management modules, benefitting from its small form factor, high efficiency, and EMI reduction capabilities.
  • Industrial Automation: In robotic systems and automated machinery, this inductor can potentially be integrated into motor control circuits and power supplies, where its high current handling and robustness are crucial for the reliable operation of industrial equipment.
  • Automotive: Given its AEC-Q200 qualification, the XAL6060-472MEC is suited for automotive applications such as power converters and battery management systems in electric vehicles, benefiting from its durability, efficiency, and performance under wide temperature ranges.

These potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is an established manufacturer in the realm of inductors, including a vast range of Fixed Inductors. They specialize in creating components that find essential uses across diverse applications from consumer electronics to industrial and automotive systems. The XAL6060-472MEC is one such example of their commitment to delivering high-quality, reliable inductors that meet a broad spectrum of needs. Coilcraft’s portfolio extends beyond this particular part, offering various inductors that differentiate in size, inductance values, current ratings, and intended applications, all while adhering to rigorous industry standards and ensuring compatibility with modern manufacturing practices, such as SMT.

Where to Find XAL6060-472MEC by Coilcraft Inc

To procure the XAL6060-472MEC by Coilcraft Inc., or to explore options across the wide spectrum of Fixed Inductors, we recommend utilizing findchips.com. This platform provides up-to-date information on stock availability, pricing, and alternate parts from Coilcraft Inc. and other manufacturers, aiding in the decision-making process for procurement and design teams. Historically, distributors including Win Source Electronics, Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell have carried this component. However, for the most current stock levels and best pricing options, checking directly on findchips.com ensures you have the latest information.

Compare pricing for XAL6060-472MEC and other Fixed Inductors / Inductors at findchips.com