XAL6060-562MEC by Coilcraft Inc

Overview of XAL6060-562MEC by Coilcraft Inc.

The XAL6060-562MEC is a high-performance, general purpose Fixed Inductors designed for a wide variety of applications. Manufactured by Coilcraft Inc., this part boasts a 5.6 µH inductance with a 20% tolerance and can handle a maximum rated current of 10 A. It has a rectangular shape with a composite core and utilizes surface-mount technology (SMT) suitable for automated assembly processes.

The component’s dimensions are specified with a length of 6.56 mm, a width of 6.36 mm, and a height of 6.1 mm, encapsulated in a chip form factor according to the 2526 case size code. Its DC resistance is particularly low at 0.0159 Ω, minimizing power loss and enabling efficient operation. Shielded to prevent electromagnetic interference, the XAL6060-562MEC supports robust performance in complex electronic environments. It is designed to function over a broad temperature range from -40 °C to 125 °C, enhancing its reliability in various operating conditions.

This part complies with RoHS, indicating that it is lead-free and environmentally friendly. It also meets the AEC-Q200 standard, which makes it suitable for automotive applications, and is classified under ECCN code EAR99 for export compliance. Such attributes make this inductor a versatile and reliable choice for many electronic circuits.

Industry Applications for XAL6060-562MEC

  • The Automotive industry benefits significantly from components like the XAL6060-562MEC, due to its compliance with the AEC-Q200 standard. This part could potentially be used in electronic stability control systems, infotainment systems, or as part of the power management systems in electric vehicles. Its ability to operate at high currents and under wide temperature ranges adds to its suitability for harsh automotive environments.

  • In Telecommunications, devices like the XAL6060-562MEC are critical for managing power within networking hardware and base stations where high current handling and minimal power losses are necessary. Its features may potentially contribute to improved energy efficiency and reduced thermal footprints in these high-demand applications.

  • The Consumer Electronics sector could potentially use this inductor in applications such as power supplies for laptops, smartphones, and other portable devices, where efficient power conversion is required. The compact size and shielding properties of the XAL6060-562MEC make it an excellent candidate for such densely packed electronic applications.

  • In Industrial Automation, this type of inductor might be used in power regulation systems used in automated manufacturing lines. It could potentially help in smoothing out power supplies to critical sensors and robotic arms that require precise operation under variable electrical loads.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a prominent manufacturer specializing in the production of magnetic components, including a wide range of inductors. The company’s products are designed to serve in various electronics applications, from commercial products to critical automotive and aerospace systems. The XAL6060-562MEC is part of their extensive portfolio, which includes a variety of Fixed Inductors known for their reliability and performance. Coilcraft’s commitment to quality is evident in their compliance with stringent industry standards and certifications, making their components well-suited for demanding applications.

Where to Find XAL6060-562MEC by Coilcraft Inc

To purchase the XAL6060-562MEC, it is advisable to begin your research on findchips.com. Not only can you find real-time availability from multiple distributors, but you can also compare pricing to ensure you’re getting the best deal. Historically, this part has been available from distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. To see current stock levels and explore other Fixed Inductors options either from Coilcraft Inc. or other manufacturers, findchips.com provides a comprehensive platform catered to meet all procurement needs.

Compare pricing for XAL6060-562MEC and other Fixed Inductors at findchips.com