Overview of XAL6060-682MEC by Coilcraft Inc.
The XAL6060-682MEC is a general-purpose inductor characterized by its inductance value of 6.8 µH and a rated current of 9 A. This part is designed with a 20% tolerance and features a composite-core construction. It has a rectangular package style, with dimensions of 6.56 mm in length, 6.36 mm in width, and a height of 6.1 mm, making it suitable for surface mount technology (SMT) applications. The XAL6060-682MEC supports a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C, ensuring reliable performance across a wide temperature range.
The part is shielded, which reduces electromagnetic interference, and features a DC resistance of 0.0208 Ω. Its self-resonance frequency is rated at 18 MHz, indicating its suitability for high-frequency applications. The inductor falls under the subcategory of Fixed Inductors within the broader category of inductors, and it is compliant with various environmental regulations, including RoHS and REACH. The XAL6060-682MEC is an active component with a life cycle code indicating that it is currently available for manufacture.
Industry Applications for XAL6060-682MEC
The potential applications for the XAL6060-682MEC span various industries due to its versatile characteristics. Below are some areas where this component might be used:
- Consumer Electronics: This inductor might be employed in power supply circuits, audio amplifiers, and voltage regulation modules. Its compact size and high current rating could support power management in portable devices like smartphones and tablets.
- Automotive Electronics: Given its compliance with AEC-Q200 standards, the XAL6060-682MEC could potentially be integrated into automotive systems, such as engine control units (ECUs) and battery management systems. Its high operating temperature range may make it suitable for use in harsh environments commonly found in vehicles.
- Industrial Automation: In industrial settings, this inductor might be utilized in programmable logic controllers (PLCs) and motor drive applications. Its ability to handle high currents and temperatures could aid in the efficiency of industrial power regulation systems.
- Telecommunications: The XAL6060-682MEC may find application in RF amplifiers and filtering circuits within communication hardware. The self-resonance frequency of 18 MHz indicates its potential effectiveness in high-frequency signal processing.
- Robotics and Drones: With the trend towards automation, the part could potentially be used in power distribution systems for robotics and UAVs. Its compact form factor and efficiency in energy transfer could be beneficial in these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar fixed inductors may be explored with varying specifications that might also suit these applications.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer of passive components, particularly known for its wide range of inductors, including the XAL6060-682MEC. The company specializes in providing high-performance inductors that are commonly used in various electronic designs ranging from consumer devices to industrial equipment. Coilcraft’s product line includes components for RF applications, power inductors, and common mode chokes, among others.
The focus on quality is evident in its adherence to manufacturing standards such as AEC-Q200, ensuring that inductors like the XAL6060-682MEC meet the requirements for automotive applications. By maintaining a comprehensive catalog of fixed inductors, Coilcraft Inc. provides design engineers with numerous options to meet diverse application needs.
Where to Find XAL6060-682MEC by Coilcraft Inc.
Historically, the part has been available through several distributors, including:
- Win Source Electronics
- Coilcraft Direct
- Bristol Electronics
- Mouser Electronics
- DigiKey
- Quest Components
- Farnell
It is essential to check these suppliers through findchips.com for current stock levels and pricing to ensure the best procurement options.