Overview of XAL7030-472MEC by Coilcraft Inc.
The XAL7030-472MEC is a general-purpose inductor designed for surface mount technology (SMT) applications. It offers an inductance value of 4.7 µH with a tolerance of 20%. This part is constructed with a composite core that enhances its performance and reliability in various applications. It features a rectangular package of dimensions 3.1 mm in height and 7.5 mm in both length and width, making it suitable for compact designs. The inductor is halogen-free and compliant with RoHS standards, which makes it suitable for environmentally conscious projects.
In terms of electrical characteristics, the XAL7030-472MEC supports a rated maximum current of 9 A and showcases a DC resistance of 30 mΩ. The part’s self-resonance frequency is 21 MHz, indicating that it can perform well in high-frequency applications. The operating temperature range for this component is quite broad, spanning from -40 °C to +125 °C, making it versatile for different environments and use cases. This inductor is compliant with AEC-Q200, which implies it adheres to automotive standards for electronic components, furthering its reliability in demanding applications.
Industry Applications for XAL7030-472MEC
Given its specifications, the XAL7030-472MEC might find applications in various industries. Below are several potential industries where this inductor could be beneficial:
- Industrial Automation: The inductor could be utilized in power supply circuits for control systems and motor drives, where stable inductance and current handling are crucial. Its ability to operate at high temperatures may support applications in rugged environments.
- Internet of Things (IoT): In IoT devices, this inductor might serve in power management circuits, helping regulate voltage levels and improve energy efficiency. The small size and surface mount capability could benefit compact IoT device designs.
- Consumer Electronics: The XAL7030-472MEC could potentially be used in various consumer electronics such as chargers and mobile devices, where space is limited and reliable performance is essential. Its compliance with RoHS standards adds to its viability in consumer products.
- Aerospace and Defense: If developed further with additional certifications, this part might be suitable for aerospace applications. The AEC-Q200 compliance signifies robustness that could meet rigorous standards required in these industries.
- Robotics and Drones: The inductor might be implemented in power management systems within drones and robotic systems, where efficient energy usage and size constraints are key factors in design.
These potential industry applications are only conceptual and illustrative, and engineering and design teams would need to conduct thorough analyses and verifications to ensure adherence to specific industry standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer known for producing high-quality inductors, including types such as fixed inductors. The company specializes in providing solutions for various electronic applications, focusing on meeting stringent industry standards. The XAL7030-472MEC is one of many fixed inductors they manufacture, which also includes similar products designed for different specifications and applications. Coilcraft’s commitment to quality and reliability is evident in their adherence to standards like AEC-Q200, making them a reputable choice for engineers seeking inductive components.
Research Price and Stock for XAL7030-472MEC by Coilcraft Inc on Findchips.com
For those looking to source the XAL7030-472MEC, it is advisable to research stock levels and pricing through Findchips. This platform provides up-to-date information regarding availability and cost for electronic components. Distributors that have previously carried this part include:
- Win Source Electronics
- Coilcraft Direct
- Mouser Electronics
- DigiKey
It is important to verify current stock levels and pricing directly on Findchips, as availability may change and the distributors listed may not have the part in stock at all times.