Overview of XAL7070-223MEC by Coilcraft Inc.
The XAL7070-223MEC is a general purpose inductor manufactured by Coilcraft Inc. It features an inductance of 22 μH with a tolerance of 20%, and is designed as a shielded, surface-mount device (SMD) with a composite-core. This component falls under the electronic parts subcategory of Fixed Inductors. The physical form of the XAL7070-223MEC is characterized by a rectangular chip package (3028), measuring 7.5mm in length, 7.2mm in width, and 7mm in height, which allows for a compact footprint on printed circuit boards.
Some additional attributes of the XAL7070-223MEC include an operating temperature range from -40°C to 125°C, a maximum rated current of 6.5 A, and a very low DC resistance of approximately 0.03969 Ω. This inductor is compliant with AEC-Q200 standards, which qualifies it for use in certain automotive applications, ensuring reliability and performance under extreme conditions. Interestingly, the self-resonance frequency of this inductor is noted to be around 8.1 MHz, and it is designed for a test frequency of 1 MHz.
Industry Applications for XAL7070-223MEC
The XAL7070-223MEC is potentially suitable for various applications across multiple industries, which require precise current handling and durability in a small form factor. Below are a few illustrative examples:
- Automotive: Given its compliance with AEC-Q200, the XAL7070-223MEC could potentially be used in automotive electronics, such as in power management systems, LED drivers, or as part of the ECU (Engine Control Unit) in vehicles where reliability under harsh environments is crucial.
- Telecommunications: This inductor might be utilized in communication equipment where enhanced signal integrity is crucial, such as in RF transceivers or broadband infrastructure equipment, thanks to its effective shielding and composite core material.
- Consumer Electronics: In the realm of consumer electronics, this component might find its uses in power supplies of personal computers, gaming consoles, or home automation systems, where energy efficiency and space-saving are prioritized.
- Industrial Automation: The robust temperature range and high current handling capacity could make the XAL7070-223MEC suitable for power management modules used in industrial automation, aiding in robotic control systems and assembly line electronics.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a renowned manufacturer specializing in magnetic components, including a wide range of Fixed Inductors. Coilcraft products are known for their high quality, reliability, and precision, making them favored among professions in both typical consumer electronic markets as well as in more demanding applications such as automotive and aerospace industries. The XAL7070-223MEC is one of their offerings in the Fixed Inductor category, showcasing Coilcraft’s commitment to providing durable and efficient inductors for advanced electronic applications. Coilcraft’s portfolio includes similar parts, each tailored to meet specific needs in various electronics architectures, emphasizing the versatility of their designs.
Where to Find XAL7070-223MEC by Coilcraft Inc
For those interested in purchasing the XAL7070-223MEC, it is advisable to conduct thorough research on findchips.com. This platform allows users to find current stock levels and pricing at various distributors. Although historically the component has been available at distributors like Coilcraft Direct, Mouser Electronics, and DigiKey, checking on findchips.com is recommended for the most up-to-date availability. If looking for alternate parts to XAL7070-223MEC offered by Coilcraft Inc or other manufacturers, the link to Fixed Inductors on findchips.com might provide valuable in searching for such components.