Overview of XAL7070-332MEC by Coilcraft Inc.
The XAL7070-332MEC by Coilcraft Inc. is a general-purpose inductor categorized under the Fixed Inductors subcategory. It features an inductance of 3.3 µH and allows a maximum rated current of 15.1 A, making it suitable for high-current applications. With a tolerance of 20%, this inductor operates within a frequency of up to 32 MHz. Its construction includes a composite-core material enclosed in a rectangular, shielded surface-mount (SMT) package that is halogen-free and RoHS compliant.
Designed to handle a wide operating temperature range from -40 °C to 125 °C, it is built to perform reliably in varying environmental conditions. Additionally, the low DC resistance of 0.00942 Ω minimizes power loss, enhancing the efficiency of applications it’s integrated into. With a size code of 3028 and a set of features including AEC-Q200 reference standard, this inductor is both durable and versatile for various power applications.
Industry Applications for XAL7070-332MEC
Note: The potential industry applications listed here are conceptual and would need thorough analysis and verification by engineering and design teams specific to industry standards and particular application requirements.
- Consumer Electronics: XAL7070-332MEC could potentially be used in devices such as smartphones, tablets, and other personal electronics where power management and efficiency are critical. Its high current handling and low heat generation make it suitable for densely packed electronic assemblies.
- Automotive: Given the AEC-Q200 compliance, the inductor might be integrated within automotive applications, potentially in entertainment systems, navigation units, or electric powertrains, where durability and performance under extreme environmental conditions are required.
- Telecommunications: This part can be applied in telecommunications infrastructure where high current capability and minimal power loss are necessary, possibly within transmitters or base station equipment.
- Industrial Automation: In industrial settings, the robust construction and efficiency of the XAL7070-332MEC might be appropriate for integration into automation machinery and power supply units that require dependable and consistent performance over a wide range of temperatures.
About Coilcraft Inc.
Coilcraft Inc., established as a leading manufacturer in the inductor market, specializes extensively in the design and manufacture of magnetic components, including a wide range of inductors. They provide solutions for RF, power, and related applications. Their dedication to producing high-quality components is evident in their consistent delivery of products like XAL7070-332MEC. Coilcraft’s inductors are known for their reliability, designed to meet stringent specifications required in professional applications across various industries. This dedication to quality makes Coilcraft Inc. a preferred choice for engineers and procurement professionals looking for Fixed Inductors and other magnetics solutions.
Where to Find XAL7070-332MEC by Coilcraft Inc
To purchase the XAL7070-332MEC, a visit to findchips.com is recommended. Here, potential buyers can compare stock availability and prices from various distributors. Historically, this part has been available at distributors like LCSC, Coilcraft Direct, Mouser Electronics, DigiKey, and Farnell. However, for the most current stock levels and pricing information, checking directly on Findchips is advisable. Buyers can also explore other Fixed Inductors potentially offered by Coilcraft Inc or other manufacturers through the same platform.