XAL7070-472MEC by Coilcraft Inc

Overview of XAL7070-472MEC by Coilcraft Inc.

The XAL7070-472MEC is a general-purpose inductor designed by Coilcraft Inc. This component features an inductance rating of 4.7 µH and supports a maximum rated current of 13.6 A, making it well-suited for high-current applications. The composite-core construction contributes to its efficiency and reliability in various operational conditions. This inductor’s tolerance is set at 20%, and it operates within a frequency spectrum up to 26 MHz.

Manufactured in compliance with RoHS regulations and bearing the REACH compliant code, the XAL7070-472MEC ensures environmental safety and global acceptance for electronics manufacturers. It has a surface-mount technology (SMT) package, specifically in a rectangular 3028 chip size, which is practical for automated assembly processes. This component is also characterized by low DC resistance, specifically 0.01426 Ω, which enhances its performance by minimizing power loss.

Additionally, its operating temperature range spans from -40 °C to 125 °C, offering versatility across various environmental conditions. The AEC-Q200 reference standard indicates its suitability for stringent automotive applications, while its shielded design helps mitigate electromagnetic interference (EMI), maintaining performance integrity in noise-sensitive setups.

Industry Applications for XAL7070-472MEC

The Fixed Inductors like the XAL7070-472MEC have potential use across a myriad of industries. While conditional language is used here, engineering and design teams must verify the suitability of the part for each specific application, adhering to industry standards and specific requirements. Here are several industries where the XAL7070-472MEC might find potential applications:

  • Automotive: Given its AEC-Q200 qualification, the XAL7070-472MEC could potentially be used in power management modules within vehicles, assisting in applications ranging from motor control to infotainment systems.
  • Telecommunications: This inductor could potentially be part of the power supply design for telecommunications equipment, helping to manage power distribution efficiently and protect against signal interference due to its shielded design.
  • Consumer Electronics: In consumer electronics, such as laptops and smartphones, the XAL7070-472MEC might be used in DC-DC converters, contributing to efficient power management and space-saving on the PCB due to its small footprint and high current capacity.
  • Aerospace and Defense: The robust operating temperature range and reliability could potentially make this inductor suitable for power supplies in aerospace applications, although specific assessments for meeting stringent aerospace standards would be necessary.
  • Industrial Automation: The inductor’s high current rating and low resistance could potentially make it suitable for use in industrial automation equipment, contributing to effective power management in automated machinery and robotic systems.

Note that these applications are illustrative and require thorough validation by specialized engineering teams.

About Coilcraft Inc.

Coilcraft Inc. is a renowned manufacturer specializing in a wide range of inductor types, including Fixed Inductors. The company is known for producing components that offer reliability and performance, essential for today’s sophisticated electronic products. Components like the XAL7070-472MEC reflect Coilcraft’s commitment to quality and performance, meeting stringent standards such as AEC-Q200. Coilcraft’s products are typically used in various applications, from consumer electronics to automotive and aerospace applications, indicating their versatility and durability.

Where to Find XAL7070-472MEC by Coilcraft Inc

To purchase the XAL7070-472MEC, it’s advisable to check availability and pricing through findchips.com. This service aggregates data from multiple distributors to provide real-time information on stock levels and pricing. Historically, this part has been available from distributors such as LCSC, Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. It is essential, however, to consult findchips.com for current information, as stock and availability can vary.

For alternatives or similar parts from Coilcraft Inc or other manufacturers, consider exploring the Fixed Inductors category on findchips.com. This can provide options that might match or closely resemble the specifications of the XAL7070-472MEC.

Compare pricing for XAL7070-472MEC and other Fixed Inductors / Inductors at findchips.com