Overview of XAP-02V-1 by JST Manufacturing
The XAP-02V-1 is a board connector characterized by its 2 contact points, single row configuration, female orientation, and utilizes crimp terminal technology for connectivity. This plug is specifically designed for compatibility within the XA series, signifying its receptacle gender with a pitch spacing of 2.5mm tailored for use with XA series contacts. With a focus on two positions, the device underscores a precise engagement mechanism in compact electronic assemblies. The part, compliant with RoHS, affirms the commitment to environmental considerations in the manufacturing and utilization of electronic components. The connector’s body/shell style is classified as a plug, allowing it to function effectively as a board connector. Designed with a general-purpose option and carrying a UL flammability code of 94V-0, the XAP-02V-1 is geared towards a wide array of applications where reliability and adherence to safety standards are critical.
Industry Applications for XAP-02V-1
Note: The potential industry applications discussed below are speculative and require validation by engineering teams for compliance with industry standards and specific project requirements.
- Industrial Automation: The XAP-02V-1, with its crimp termination type for secure electrical connections and the robust design suited for general-purpose applications, might find relevance in sensors, actuators, and control systems where space is at a premium and reliability is crucial.
- Consumer Electronics: The compactness and efficiency of this connector potentially make it suitable for use in portable electronic devices, such as smartphones or digital cameras, where space-saving and reliable connections are essential.
- Computing and Data Storage: In computing applications, especially in peripheral connections or internal cabling within compact systems, the XAP-02V-1 could serve an important role due to its compact size, ease of connectivity, and compliance with industry safety standards.
- Telecommunications: Given its reliability and compact form factor, this connector might be used in network hardware such as routers, switches, and modems, which require dependable connections in environments that often involve tight spacing and a high density of connections.
- Electronic Manufacturing: The versatility and RoHS compliance of the XAP-02V-1 could see it being utilized across a spectrum of manufacturing equipment, including assembly line machinery and diagnostic devices, where high standards for safety and performance are mandated.
Note: The use of the XAP-02V-1 across these potential applications highlights its flexibility but must be thoroughly evaluated for specific use cases.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the production of connectors, including a broad portfolio within the Headers and Edge Type Connectors category. Their expertise spans a variety of connector types, with a special emphasis on innovation, reliability, and adherence to environmental standards, as evidenced by the XAP-02V-1. This part is just one example of JST’s commitment to delivering high-quality connectors suitable for a wide range of applications. JST’s products are renowned for their durability and precision engineering, making them a preferred choice for professionals in the electronics sector. By consistently expanding their portfolio with parts like the XAP-02V-1, JST Manufacturing cements its position as a key player in the connectors market, catering to evolving technological needs across industries.
Where to Find XAP-02V-1 by JST Manufacturing
For those looking to purchase the XAP-02V-1 connector, findchips.com offers a comprehensive platform to research availability and pricing from a range of distributors. Given the historical availability at Distributors such as New Advantage Corporation, LCSC, Heilind Electronics, and DigiKey, it is recommended to consult findchips.com for the most current stock levels and competitive pricing. Additionally, the platform provides access to a wide selection of Headers and Edge Type Connectors, including alternative options from JST Manufacturing and other leading providers, facilitating the comparison of specifications and prices to find the best fit for your application needs.