Overview of XB3-24Z8CM-J by Digi International Inc.
The XB3-24Z8CM-J is a Zigbee module operating at a frequency of 2.4 GHz. It integrates RF transmit and receive capabilities, specifically utilizing the 802.15.4 chip standard, which is widely adopted for low-power, low-data-rate wireless communication. This module is designed with a chip antenna and is compliant with ROHS standards, ensuring that it meets environmental guidelines for hazardous substances.
Manufactured by Digi International Inc., the XB3-24Z8CM-J is categorized under Other Telecom ICs, signaling its role in telecommunication circuits that facilitate wireless networking capabilities. The part is currently classified as active in its life cycle, which indicates ongoing production and availability. Noteworthy attributes include an operational temperature range from -40 °C to 85 °C, which allows for its use in various environments. It houses a total of 34 terminals and is designed for surface mount applications.
As of this writing, the factory lead time is stated to be 20 weeks, which is relevant for planning purposes in engineering and procurement, especially in applications where project timelines are critical.
Industry Applications for XB3-24Z8CM-J
The XB3-24Z8CM-J module holds multiple potential applications across various industries, primarily due to its Zigbee capabilities that support low-power wireless communication. Here are some industry applications where this telecom circuit might be beneficial:
- Industrial Automation: The module could be integrated into automation systems for machine-to-machine (M2M) communication, such as in sensors and actuators that might require wireless interfaces. The operating temperature range supports its deployment in harsh industrial environments.
- Energy and Power Systems: There may be applications in monitoring and managing energy consumption through smart meters or remote control systems that possibly utilize Zigbee for wireless connectivity. Its low power requirements might further enhance the longevity of battery-operated devices.
- Renewable Energy: The Zigbee functionality in the XB3-24Z8CM-J might be applied in solar inverter systems for communication between solar panels and inverters. Such applications often require robust data transmission methods in challenging outdoor environments.
- Robotics and Drones: Modules like the XB3-24Z8CM-J may find uses in robotic systems for remote control and monitoring, enabling teams to operate and diagnose robots from a distance. The compact design and integration capabilities make it a reasonable choice for aerial drones, where weight and size are critical.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It is advisable to conduct detailed assessments before proceeding with design decisions.
About Digi International Inc.
Digi International Inc. specializes in providing hardware and software for wireless communication systems, particularly within the realm of telecommunication circuits. The company’s focus on developing robust products for various industries is evident in their extensive offerings, including modules like the XB3-24Z8CM-J.
Digi manufactures several similar parts within the telecommunications domain, which includes different configurations of RF modules and embedded communication devices. Their commitment to quality and compliance with standards like ROHS and REACH ensure that their components can be integrated into both consumer and industrial applications with confidence.
Research Price and Stock for XB3-24Z8CM-J by Digi International Inc on Findchips.com
For those interested in acquiring the XB3-24Z8CM-J, it is advisable to research current stock levels and pricing at Findchips. This platform provides comprehensive data about availability and can help identify the most suitable distributor for procurement.
The Other Telecom ICs subcategory can also be explored for alternate parts offered by Digi International Inc. or other manufacturers that might meet similar requirements. Historically, the XB3-24Z8CM-J has been available at various distributors, including:
- Symmetry Electronics
- Neutron USA
- Avnet Silica
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to verify current stock and pricing through Findchips, as this information can fluctuate based on market conditions and distributor inventory.