XB3-24Z8UT by Digi International Inc

Overview of XB3-24Z8UT by Digi International Inc.

The XB3-24Z8UT is a telecom circuit designed as a module for Zigbee communication, operating at 2.4 GHz and featuring a U.fl antenna. This through-hole mount (TH Mt) module is notable for its compliance with the RoHS directive, indicating it adheres to specific environmental standards regarding the restriction of hazardous substances. Digi International Inc., the manufacturer, positions this component within the broader category of Telecommunication Circuits, specifically under the subcategory of Other Telecom ICs.

This part boasts a wide operating temperature range—from -40 °C to 85 °C—catering to demanding industrial environments. The module is characterized by its industrial temperature grade and a dual terminal position, contributing to its versatility in application. As for its physical characteristics, the package body material and shape are unspecified in the provided data, though it does offer a clarity regarding its package style, designed for microelectronic assembly. The XB3-24Z8UT module supports a single function, highlighting its specialized use case in Zigbee communication networks. Its indicated “Active” life cycle status ensures ongoing manufacturer support and availability.

Industry Applications for XB3-24Z8UT

Given its design and specifications, the XB3-24Z8UT module potentially suits a variety of applications within several key industries. Notably, its support for Zigbee, a high-level communication protocol using small, low-power digital radios, makes it an ideal choice for wireless networking in numerous sectors. Here are some illustrative use cases, though it is crucial for engineering and design teams to verify the part’s adherence to specific standards and requirements:

  • Industrial Automation: In this sector, the XB3-24Z8UT might potentially be integrated into control systems to facilitate wireless sensor networks or remote monitoring solutions. The part’s industrial temperature rating and reliability could support robust performance in automation environments.
  • Energy and Power Systems: Energy management systems, especially in renewable energy fields like solar or wind farms, could potentially leverage this module for wireless data transmission, contributing to efficient management and operation of energy resources.
  • Renewable Energy: Similarly, within the broader scope of renewable energy, this module might find potential application in device-to-device communication within smart grids, aiding in the optimization of energy distribution and utilization.
  • Robotics and Drones: The module’s capacity for enabling wireless communication could potentially make it suitable for use in robotics and drones, where reliable data exchange between devices and controllers is critical for autonomous operations.

Note: These potential industry applications are conceptual and require thorough analysis and verification by relevant engineering and design teams to ensure compliance with industry standards and application-specific requirements. The aforementioned applications serve to illustrate the versatility of the XB3-24Z8UT but do not exhaust its possible use cases.

About Digi International Inc.

Digi International Inc. is a globally recognized company specializing in the development of reliable connectivity products and solutions. Their focus spans the entire breadth of telecommunication circuits, with a particular emphasis on modules designed for wireless communication such as Zigbee, Wi-Fi, and cellular networks. Within the context of Other Telecom ICs, Digi International Inc. sets a standard with products like the XB3-24Z8UT, among others, offering cutting-edge solutions for various applications across multiple industries. Their commitment to innovation and quality ensures their components, including the XB3-24Z8UT, are highly reliable and suited to the demanding needs of modern digital and wireless communication systems.

Where to Find XB3-24Z8UT by Digi International Inc

To obtain the XB3-24Z8UT module or explore alternative options, prospective buyers are encouraged to use Findchips.com. This platform provides invaluable insights into the availability, pricing, and specifications of electronic components, including those categorized under Other Telecom ICs. Historically, distributors like Symmetry Electronics, Neutron USA, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, stock levels and pricing are subject to change, making Findchips.com an essential resource for the most current information.

Compare pricing for XB3-24Z8UT and other Other Telecom ICs / Telecommunication Circuits at findchips.com