Overview of XC2387A104F80LRABKFUMA1 by Infineon Technologies AG
The XC2387A104F80LRABKFUMA1 is a microcontroller unit (MCU) that stands out due to its RISC (Reduced Instruction Set Computer) architecture, offering a 32-bit processing capability. Engineered by Infineon Technologies AG, this particular MCU is designed within a Compact Multi-layer Polymer Quad Flat Package (LQFP), specifically in a 144-pin configuration, ensuring a blend of high computational power and compact physical footprint. With its high clock frequency maxing out at 80 MHz, and incorporating Flash memory technology with a substantial 832 KB capacity, the XC2387A104F80LRABKFUMA1 caters to a wide array of application needs that demand brisk data processing and substantial code storage.
Infineon’s approach towards incorporating both 3.3V and 5V compatibility expands its utility across various power supply designs, making it versatile for different electronic environments. Despite its end-of-life (EOL) status – as indicated in the findchips.com part data attributes – its features such as 116 I/O lines, 49152 bytes of RAM for fluid data handling, and additional functionalities like PWM channels, signal a solid choice for various applications where a reliable, high-speed MCU is crucial. It’s pertinent to note, the factory lead time for this MCU is marked at 33 weeks according to the current data, highlighting the need for strategic planning in procurement processes.
Industry Applications for XC2387A104F80LRABKFUMA1
Considering its robust feature set, the XC2387A104F80LRABKFUMA1 microcontroller could be a prime candidate across a diverse set of industries. Noteworthy mentions from its potential application realms include Industrial Automation, Renewable Energy, and Robotics and Drones. However, its applicability could extend to other sectors, given its high performance and compatibility with varied power sources. It’s essential to note that these potential industry applications are conceptual and require detailed analysis by engineering and design teams to ensure adherence to specific standards and application needs.
- Industrial Automation: The extensive I/O capabilities and high-speed computation offered by the XC2387A104F80LRABKFUMA1 make it ideally suited for industrial control systems, where managing multiple inputs and outputs in real-time is essential. Its ability to operate at a wide range of temperatures and high frequency could enhance the performance of PLCs (Programmable Logic Controllers) and DCS (Distributed Control Systems).
- Renewable Energy: The MCU’s ability to efficiently handle operations at varying power supply levels aligns well with renewable energy applications, particularly in solar inverters or wind turbine controllers, where power fluctuation management is crucial for optimal energy harnessing and conversion.
- Robotics and Drones: For robotics and drone technologies, where precise control and rapid processing of sensor data are critical, the XC2387A104F80LRABKFUMA1 with its numerous I/O lines, substantial Flash memory for program storage, and fast processing capabilities could prove to be invaluable. The microcontroller’s ability to drive precise motor controls and handle complex algorithms swiftly makes it a compelling option for advanced robotic systems and UAV control units.
It’s imperative for engineering teams to consider these applications as starting points, requiring thorough vetting for compliance with industry-specific standards and requirements before implementation.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, widely recognized for its innovative contributions to microelectronics that power a vast spectrum of applications, from automotive systems to renewable energy and IoT devices. In the realm of Microcontrollers, Infineon stands out with its broad portfolio which includes the XC2387A104F80LRABKFUMA1, among others. Known for pushing the boundaries of microcontroller technology, Infineon’s offerings in this category often embed advanced features such as high-speed processing units, generous memory capacities, and diverse peripheral integrations to cater to both general-purpose and specialized applications.
Infineon’s commitment to quality, coupled with its focus on addressing the emerging needs of modern electronics, makes its microcontrollers a go-to choice for engineers and developers looking to deploy high-performance, reliable electronic components in their innovations.
Where to Find XC2387A104F80LRABKFUMA1 by Infineon Technologies AG
For those interested in acquiring the XC2387A104F80LRABKFUMA1 microcontroller or exploring alternatives, Findchips.com serves as a comprehensive resource. This platform allows users to search for electronic components, including a wide spectrum of Microcontrollers offered by Infineon Technologies AG or other manufacturers. Historically, distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked the XC2387A104F80LRABKFUMA1. However, for the most current stock levels, pricing, and potential alternatives, visiting Findchips.com is highly recommended.