XC2C128-7CPG132I by AMD

Overview of XC2C128-7CPG132I by AMD

The XC2C128-7CPG132I is a flash programmable logic device (PLD) featuring a maximum clock frequency of 119 MHz and a propagation delay of 7.5 ns. It consists of 128 macro cells and is designed using a PLA-type architecture, which is suitable for various digital logic applications. With a compact size of 8 x 8 mm and a fine pitch of 0.50 mm, this part comes in a lead-free CSP-132 package. The device operates within a voltage range of 1.7 V to 1.9 V, with a nominal supply voltage of 1.8 V, making it compatible with low-voltage applications.

The XC2C128-7CPG132I is characterized by a moisture sensitivity level of 3, indicating moderate susceptibility to moisture and requiring appropriate precautions during handling and storage. Its operational temperature range extends from -40 °C to 85 °C, accommodating a variety of environmental conditions. This part supports in-system programming, JTAG boundary-scan testing, and features 100 I/O lines for flexible integration into various circuits.

It is essential to note that this part is categorized as obsolete in the Part Life Cycle Code, which signifies that it may no longer be in production. As of the current writing, the part might still hold relevance in applications where its unique features can be effectively utilized.

Industry Applications for XC2C128-7CPG132I

The XC2C128-7CPG132I could potentially find applications across various industries due to its programmable nature and flexibility in handling digital logic. Below are a few example industries where this part might be suitable:

  • Industrial Automation: In industrial automation, the XC2C128-7CPG132I might be used in control systems that require rapid decision-making and signal processing. Its capability for in-system programming could facilitate easier updates and modifications in robotic controllers or factory automation equipment.
  • Telecommunications: This part could possibly be integrated into telecommunications equipment for routing and switching tasks. The combination of a high clock frequency and multiple I/O lines could enable the handling of complex data streams while ensuring low latency for critical communication tasks.
  • Consumer Electronics: In consumer electronics, the XC2C128-7CPG132I might serve as a key component in devices requiring customized logic functions, such as smart home systems, audio/video processing units, or gaming consoles, providing the necessary control and processing capabilities.
  • Robotics and Drones: This part might be considered for use in robotics and drone applications, where flexible logic handling and rapid response times are crucial. The ability to program the device in-system could allow for adjustments based on the specific operational requirements of various robotic systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and the specific requirements of each application.

About AMD

Advanced Micro Devices Inc. (AMD) is a well-established manufacturer in the field of high-performance computing and programmable logic devices. Focusing on innovative solutions, AMD produces a range of programmable logic devices, including the XC2C128-7CPG132I. This device falls under the broader category of programmable logic, which allows for customized hardware setups catering to specific design requirements.

In addition to the XC2C128-7CPG132I, AMD also offers various similar parts that could serve as alternatives depending on the specific needs of a project. Their lineup often emphasizes features such as low power consumption, high performance, and versatile programming capabilities, making them suitable for a wide range of applications in computing, telecommunications, and industrial automation, among others.

Where to Find XC2C128-7CPG132I by AMD

XC2C128-7CPG132I, it is advisable to research its availability through the findchips.com platform. This site not only provides pricing information but also allows users to explore various options for purchasing programmable logic devices, including other parts that might serve similar purposes. The link to Programmable Logic Devices can be useful in finding alternative components manufactured by AMD or other companies.

Historically, the XC2C128-7CPG132I has been available at distributors like DigiKey. However, it is essential for prospective buyers to check current stock levels and pricing on findchips.com to ensure they receive the most accurate and timely information.

Compare pricing for XC2C128-7CPG132I and other Programmable Logic Devices / Programmable Logic at findchips.com