Overview of XC2C128-7VQG100C by AMD
The XC2C128-7VQG100C is a complex programmable logic device (CPLD) manufactured by Advanced Micro Devices Inc. (AMD). This component boasts 128 macro cells, a clock frequency that can reach up to 119 MHz, and a propagation delay of just 7.5 ns, making it a high-performance solution for a range of digital applications. Built using CMOS technology, it comes in a lead-free, 14 x 14 mm thin quad flat package (TQFP) with a fine pitch of 0.5 mm, housing a total of 100 terminals. The XC2C128-7VQG100C is also in-system programmable, offering flexibility in the field, and supports JTAG boundary-scan testing (BST) for ease of manufacturing and testing.
Operating within a supply voltage range of 1.7V to 1.9V and featuring a commercial operating temperature range, this device is designed for applications requiring a balance between power consumption and performance. Its compliance with RoHS and REACH standards ensures that it meets global regulatory requirements for environmental sustainability.
Industry Applications for XC2C128-7VQG100C
-
Telecommunications: The high-speed nature of the XC2C128-7VQG100C, evidenced by its 119 MHz clock frequency maximum and 7.5 ns propagation delay, might potentially suit it for use in telecommunications infrastructure, where rapid data processing and signal routing are necessary. Its programmability could allow for adaptation to different protocols or signal processing tasks within network hardware.
-
Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate the XC2C128-7VQG100C due to its combination of compact size, programmability, and power efficiency. These attributes align well with the needs of battery-powered, space-constrained devices requiring sophisticated logic control.
-
Industrial Automation: The robust temperature range and programmability of the XC2C128-7VQG100C might potentially make it suitable for use in industrial control systems. These systems often require reliable performance in varying environmental conditions and the ability to update functionality in the field.
-
Computing and Data Storage: The XC2C128-7VQG100C could possibly be utilized within computing hardware or data storage systems for managing I/O operations or data flow with its 80 I/O lines and high-speed signal processing capabilities. This application would benefit from the device’s high clock speed and quick propagation delay.
-
Entertainment and Gaming: Gaming consoles and virtual reality (VR) systems might benefit from the inclusion of the XC2C128-7VQG100C, exploiting its high-speed logic capabilities and programmability to enhance user experience through rapid interaction processing and digital content control.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About AMD
AMD (Advanced Micro Devices, Inc.) is a leading global semiconductor company specialized in the development of computer processors and related technologies for business and consumer markets. While it is perhaps best known for its high-performance CPUs and GPUs, AMD also has a strong portfolio in the Programmable Logic Devices range. Their CPLDs, including the XC2C128-7VQG100C and similar parts, offer a blend of flexibility, performance, and power efficiency, making them suited for a wide array of applications. AMD’s commitment to innovation ensures that their programmable logic devices are continuously updated to meet the evolving needs of technology manufacturers.
Where to Find XC2C128-7VQG100C by AMD
For individuals and organizations looking to procure the XC2C128-7VQG100C, our website, findchips.com, offers a powerful tool to search for this part among various distributors. It allows users to compare current stock levels, pricing, and to find alternative Programmable Logic Devices that might be offered by AMD or other manufacturers. Historically, this part has been available at distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is recommended.