Overview of XC2C128-7VQG100I by AMD
The XC2C128-7VQG100I by AMD is a Complex Programmable Logic Device (CPLD) featuring 128 macro cells and 80 input/output lines housed in a 100-pin VQFP package. This component, designed for high-performance, low-power applications, is built on AMD’s CoolRunner-II architecture and offers a wide operating temperature range from -40 °C to 85 °C, making it suitable for industrial environments. The device operates at a clock frequency of up to 119 MHz and has a propagation delay of 7.5 ns, ensuring swift response times for critical applications. Manufactured using CMOS technology, the XC2C128-7VQG100I boasts a nominal supply voltage of 1.8 V, with a tolerance range from 1.7 V to 1.9 V, offering efficiency and reliability for various electronic designs.
This Programmable Logic Devices part supports in-system programmability and JTAG boundary-scan testing (JTAG BST), enhancing its utility for debugging and design iteration. It complies with RoHS and REACH standards, ensuring sustainability and environmental compliance. Additionally, its moisture sensitivity level (MSL) is rated at 3, which dictates handling precautions to prevent moisture-induced damage. The XC2C128-7VQG100I is described as obsolete in its life cycle stage, which indicates that while it may still be in use, newer alternatives may be available, reflecting advances in technology or shifts in market demand.
Industry Applications for XC2C128-7VQG100I
-
Industrial Automation: The XC2C128-7VQG100I could potentially be used in industrial control systems, such as programmable logic controllers (PLCs) and supervisory control and data acquisition (SCADA) systems. Its ability to operate in industrial temperature ranges and its high-speed performance make it suitable for time-sensitive automation tasks. However, the selection for such applications would require thorough verification for adherence to specific industrial standards.
-
Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems might utilize components like the XC2C128-7VQG100I for managing input/output operations and power management tasks. Its low power consumption and high-speed data handling capabilities could contribute to the efficiency and responsiveness of consumer devices, though actual application would necessitate compatibility checks with the broader device architecture.
-
Telecommunications: In telecom equipment, such as routers and switches, the XC2C128-7VQG100I could potentially be used for signal processing and managing data flow. The part’s capacity for high-speed operation and its programmability make it an option for networking hardware, pending validation against industry-specific requirements and standards for telecommunications equipment.
-
Computing and Data Storage: For solid-state drives (SSDs) and memory controllers, CPLDs like the XC2C128-7VQG100I could potentially improve data throughput and reliability. The low propagation delay and the ability to handle numerous I/O lines can enhance the performance of data-intensive applications, with the caveat that design and reliability standards for computing hardware be rigorously observed.
Note: The potential industry applications mentioned above are illustrative and conceptual. Integration of the XC2C128-7VQG100I into any product or system requires in-depth analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is well-known for its contributions to the semiconductor industry, particularly in the realm of processors and graphics. In the specific context of Programmable Logic Devices (PLDs), AMD through its acquisition of Xilinx, has developed a robust portfolio that includes the XC2C128-7VQG100I among a suite of other programmable logic components. AMD’s CoolRunner-II CPLD family, to which the XC2C128-7VQG100I belongs, is renowned for combining low power consumption with high performance, offering a versatile solution for a wide array of applications. While AMD’s broader product line spans across high-performance computing, graphics, and visualization technologies, its foray into programmable logic underscores a commitment to providing comprehensive digital infrastructure solutions.
Where to Find XC2C128-7VQG100I by AMD
For those looking to source the XC2C128-7VQG100I by AMD, Findchips.com offers a comprehensive and up-to-date inventory from various distributors. While the part has historically been available from distributors such as Avnet Asia, Avnet Americas, and DigiKey, availability can fluctuate based on current demand and stock levels. To ensure access to the latest inventory and pricing information, prospective buyers are encouraged to use Findchips.com. Additionally, for those seeking alternatives or similarly performing parts, exploring other Programmable Logic Devices might reveal additional options from AMD or other leading manufacturers.