Overview of XC2C256-7CPG132I by AMD
The XC2C256-7CPG132I is a complex programmable logic device (CPLD) characterized by its 256 macrocells, a maximum clock frequency of 108 MHz, and a typical propagation delay of 7.5 nanoseconds. This component is crafted using complementary metal-oxide-semiconductor (CMOS) technology and encapsulated in a plastic epoxy 132-ball grid array package, specifically designed for thin profile and fine pitch applications. Measuring just 8 mm x 8 mm and with a pitch of 0.5 mm, this lead-free component also meets RoHS compliance standards.
Significantly, the XC2C256-7CPG132I supports a range of supply voltages from 1.7V to 1.9V, with a nominal value of 1.8V, and operates over a wide temperature range from -40°C to 85°C, classifying it under the industrial temperature grade. The device is noteworthy for being in-system programmable and features JTAG boundary scan test (BST) capability, enhancing its allure for advanced development and testing scenarios. The “real digital design technology” incorporated within this AMD flash PLD enables robust performance in numerous digital interfacing applications.
Industry Applications for XC2C256-7CPG132I
The XC2C256-7CPG132I by AMD, being a versatile CPLD, is potentially suitable for various industry applications where programmable logic devices are crucial. Here are some examples:
- Telecommunications: This device’s fast clock speeds and considerable I/O capability could potentially support telecommunications equipment, facilitating rapid data processing and communication protocols management.
- Industrial Automation: The robust operating temperature range and high I/O count make the XC2C256-7CPG132I potentially suitable for control systems in automated industrial settings, possibly managing sensors and actuators.
- Consumer Electronics: Its small form factor and high integration capability could potentially make it suitable for use in space-constrained consumer electronics, possibly to handle user-interface or device-control logic.
- Computing and Data Storage: Given its fast propagation delay and ability to handle complex logic configurations, this CPLD might be used in data management devices, potentially improving interface speed and reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is a notable player in the semiconductor industry, renowned for its contributions to programmable logic and broader digital technologies. AMD’s range of programmable logic devices, including solutions like the XC2C256-7CPG132I, embodies advanced engineering and a dedication to performance and reliability in demanding applications. While AMD offers a myriad of electronic components, its programmable logic devices stand out for their innovative designs, supporting advanced features suitable for high-speed and multifunctional digital environments.
Where to Find XC2C256-7CPG132I by AMD
To locate the XC2C256-7CPG132I, visit findchips.com. This site provides up-to-date information on stock levels and pricing across various distributors. Historically, distributors like DigiKey have offered this part. It’s advisable to check Programmable Logic Devices link on our website to explore alternate parts offered by AMD or other manufacturers which may suit specific needs or requirements.