Overview of XC2C32A-6QFG32I by AMD
The XC2C32A-6QFG32I is a Flash-based Programmable Logic Device (PLD) encapsulated in a compact, 32-lead, quad-flat no-leads (QFN) package that measures 5 x 5 mm with a fine 0.50 mm pitch and is lead-free. This device supports a clock frequency of up to 300 MHz and has a propagation delay of 6 ns, positioning it as a high-performance option for sophisticated digital logic operations. It includes 32 macro cells and offers 21 input/output lines which facilitates interfacing with other components in complex designs.
Significantly, the XC2C32A-6QFG32I is characterized by its in-system programmability and integrated JTAG BST (Boundary Scan Test), promoting ease of development and troubleshooting. Designed on AMD’s CMOS technology, it operates between -40°C and 85°C, making it a robust choice for industrial applications. Noteworthy is its compliance with RoHS and REACH, ensuring its suitability for use in environments with stringent environmental compliance requirements. Since it is noted to be in an ‘Obsolete’ stage of its lifecycle, potential users must consider stock availability or look for contemporary alternatives that can offer backward compatibility or enhanced functionality.
Industry Applications for XC2C32A-6QFG32I
Given its technical specifications, the XC2C32A-6QFG32I might be suitable for several critical sectors that rely on robust, high-speed digital logic and interfacing capabilities. Here are a few potential industry applications, noting that actual application should be verified by specialist in-domain engineering teams:
- Industrial Automation: This component could potentially be used in the design of control systems or process automation equipment. Its high-clock speed and multiple I/O lines afford it the capability to handle multiple inputs and outputs which are often required in automated industrial environments.
- Telecommunications: In telecom systems, reliable and fast data processing units are crucial. The XC2C32A-6QFG32I, with its swift data propagation features and high-count I/O lines, could potentially be part of equipment facilitating high-speed data transmission and reception.
- Consumer Electronics: For devices that require compact, high-performance logic devices, such as handheld devices or gaming consoles, this PLD might be considered due to its small form factor and substantial processing capabilities. Its lead-free construction also aligns with the ecological standards common in this industry.
- Computing and Data Storage: Flash PLDs like the XC2C32A-6QFG32I might be used in the design of adapters, routers, or data management systems which require quick data throughput and sophisticated digital logic handling, possibly enhancing device responsiveness and reliability.
Note, these potential usages are conceptual and must be rigorously evaluated by engineering teams to meet industry-specific standards and application demands.
About AMD
AMD, officially known as Advanced Micro Devices, Inc., is a well-established leader in the semiconductor industry, offering a variety of computing and graphics solutions, including a diverse range of Programmable Logic Devices. AMD’s proficiency in developing these devices ensures that they cater to a broad spectrum of functionality, often incorporating cutting-edge technologies that advance digital processing capabilities. The XC2C32A-6QFG32I is an example of AMD’s innovation in compact and efficient programmable solutions designed for high-speed digital signal management. Being part of the larger portfolio, it shares its manufacturing lineage with devices promising robust performance for extensive industrial applications.
Where to Find XC2C32A-6QFG32I by AMD
To purchase the XC2C32A-6QFG32I, potential buyers should consider exploring options on findchips.com. While the part has previously been available from major distributors like DigiKey, current availability and pricing can fluctuate. On findchips.com, you can also navigate to Programmable Logic Devices to discover alternative parts that might be offered by AMD or other manufacturers if XC2C32A-6QFG32I does not meet specific project needs or if it is unavailable.