Overview of XC2C384-10FTG256I by AMD
The XC2C384-10FTG256I is a flash programmable logic device (PLD) featuring an architecture specifically designed for efficient logic implementation. With 384 macro cells organized in a PLA-type architecture, it provides versatility for various digital applications. The device operates at a clock frequency of up to 83 MHz, optimized for speed and performance in logic functions. It is built on a 0.18-micron CMOS technology, which helps enhance power efficiency and overall functionality.
Its package features a 256-ball grid array (BGA) structure with a size of 17 x 17 mm and a 1 mm pitch, ensuring compatibility with various PCB designs. The part is classified as lead-free and complies with RoHS standards, making it suitable for environmentally-conscious designs. The operating temperature range is -40 °C to 85 °C, which qualifies it for industrial applications. Additionally, features such as in-system programmability and a propagation delay of 10 ns contribute to its adaptability in changing design requirements.
This information is current as of the time of writing, although the part is marked as obsolete. This indicates that while it may still be available through distributors, it is no longer actively manufactured and could be phased out in the near future.
Industry Applications for XC2C384-10FTG256I
The XC2C384-10FTG256I might find application across multiple industries due to its programmable capabilities and flexibility in logic design. The following are potential use cases based on its features and specifications:
- Industrial Automation: The ability to handle multiple I/O lines (212) might make this part suitable for controlling various industrial sensors and actuators in automated systems. It could be integrated into programmable logic controllers (PLCs) or used in custom automation solutions for managing production lines.
- Consumer Electronics: In consumer devices, especially those requiring custom logic for audio/video processing, this part might be used to enhance functionality. Its fast propagation delay and high macro cell count could support audio processing features in smart home devices.
- Telecommunications: The XC2C384-10FTG256I could be incorporated into communication equipment where logic processing is vital, such as routers or switches. The device’s specifications might allow for efficient processing of signals and management of data routing tasks.
- Robotics and Drones: In robotic applications, especially those that require fast decision-making capabilities, this part could possibly control motor drivers and sensors. Its programmable nature and fast response time could assist in real-time control systems for drones or autonomous robots.
- Aerospace and Defense: While specific military standards are not mentioned, the part’s environmental robustness and operational temperature specifications might qualify it for aerospace applications requiring reliable performance under varied conditions.
It is vital to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification against industry standards and specific application requirements before actual implementation.
About AMD
Advanced Micro Devices Inc. (AMD) has established a significant presence in the realm of semiconductor technology, particularly in the design of programmable logic devices like the XC2C384-10FTG256I. They focus on developing solutions that address complex logic requirements through high-performance, energy-efficient products. The CoolRunner-II family, which the XC2C384-10FTG256I belongs to, is a notable line of CPLDs that are geared towards a wide array of applications from consumer electronics to industrial automation.
In addition to the XC2C384-10FTG256I, AMD has developed other similar programmable logic devices that often feature low power consumption and compact designs, making them suitable for space-constrained applications. Their continued focus on innovation and responsiveness to market demands reflects in their offerings, ensuring that they provide solutions that are aligned with industry trends and technological advancements.
Where to Find XC2C384-10FTG256I by AMD
Historically, distributors such as Avnet Asia have been known to carry this part, but current stock levels and pricing should be confirmed through findchips.com for the most accurate information. Other distributors may also carry this part, and users should explore multiple sources for the best purchasing options.