XC2C64A-7CPG56I by AMD

Overview of XC2C64A-7CPG56I by AMD

The XC2C64A-7CPG56I is a flash programmable logic device (PLD) belonging to the CoolRunner-II family produced by AMD. It features a compact 56-pin CSP package (6 mm x 6 mm) with a 0.50 mm pitch, designed for applications that require high-density component layouts. This device includes 64 macro cells and has a maximum clock frequency of up to 200 MHz, operating within a voltage range of 1.7 V to 1.9 V, with a nominal supply voltage of 1.8 V.

Manufactured using 0.18 um CMOS technology, the XC2C64A-7CPG56I delivers a propagation delay of just 7.5 ns, facilitating rapid response times suitable for various applications. The device is capable of in-system programmability and features support for JTAG boundary-scan testing, enhancing its operational flexibility. The operating temperature range of -40 °C to 85 °C and a moisture sensitivity level of 3 indicate its suitability for industrial applications, while its lead-free construction aligns with ROHS compliance standards.

It is important to note that the lifespan of this component has been designated as “Obsolete”, which may impact availability and procurement strategies. As of the current writing, it’s advisable to check stock and lead time with distributors, as they may vary based on market conditions.

Industry Applications for XC2C64A-7CPG56I

The XC2C64A-7CPG56I could be utilized across various industries, given its programming capabilities and operational specifications. Below are some potential applications in selected industries:

  • Industrial Automation: This PLD might be used in automation systems where rapid processing and responsiveness are critical. For example, it could be integrated into programmable logic controllers (PLCs) or other systems managing machinery and assembly lines. The fast propagation delay and programmable features could allow for real-time adjustments in factory processes.
  • Robotics and Drones: The XC2C64A-7CPG56I might be suitable for robotic control systems or drone navigation where compact design and fast processing are essential. The high density of I/O lines (45) may support various sensors and actuators needed for these technologies, potentially enhancing performance and reliability.
  • Transportation and Logistics: In an effort to optimize routing and tracking systems, devices like the XC2C64A-7CPG56I might find applications in embedded control within transportation networks. Its programmability could allow for modifications to be made as operational requirements change, possibly aiding in logistics efficiency.
  • Telecommunications: The part could be leveraged in communication devices that require rapid data processing and programmable infrastructure. The characteristics of the XC2C64A-7CPG56I might support applications in signal processing or network equipment where flexibility and speed are paramount.
  • Consumer Electronics: The XC2C64A-7CPG56I might be implemented in smart devices, offering the ability to adapt features and functionalities post-manufacturing through in-system programmability. This capability could be beneficial in an evolving consumer electronics market, allowing for updates and enhancements.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About AMD

Advanced Micro Devices (AMD) is a semiconductor company known for its innovations in microprocessors, graphics, and programmable logic devices. In the realm of programmable logic, AMD has developed a range of devices designed to meet the evolving needs of various applications, with the XC2C64A-7CPG56I as part of its CoolRunner-II family.

AMD’s programmable logic offerings are characterized by their flexibility, allowing engineers to create custom logic functions tailored to specific applications. Similar parts produced by AMD, which include other CPLDs and FPGAs, could provide varied specifications that cater to a wide range of design requirements. The programmable logic category plays an essential role in industries focused on innovation, where rapid prototyping and modification are necessary.

Where to Find XC2C64A-7CPG56I by AMD

For those interested in purchasing the XC2C64A-7CPG56I, it is recommended to conduct research on our site findchips.com. This link can also be used to find alternate parts in the Programmable Logic Devices category that might be offered by AMD or other manufacturers. Historically, distributors such as Avnet Asia have carried this part, but availability may vary. Always check with distributors for current stock levels and pricing to make informed procurement decisions.

Compare pricing for XC2C64A-7CPG56I and other Programmable Logic Devices / Programmable Logic at findchips.com