Overview of XC2S50-5TQG144I by AMD
The XC2S50-5TQG144I is a Field Programmable Gate Array (FPGA) developed by AMD. It features 384 Configurable Logic Blocks (CLBs) and can handle up to 50,000 equivalent gates, making it suitable for various programmable logic applications. This part operates at a maximum clock frequency of 263 MHz, ensuring responsiveness for high-speed applications. The organization of this FPGA comprises 384 CLBs and 1,728 logic cells, which collectively contribute to its processing capabilities.
The XC2S50-5TQG144I is housed in a PQFP144 package type, which is flat and low-profile, a design that helps in reducing the overall footprint on a circuit board. Its dimensions are 20 mm x 20 mm, with a seated height of 1.6 mm, and it features a gull-wing terminal finish for easier surface mounting. The moisture sensitivity level is classified as MSL 3, indicating that it requires specific handling and storage conditions to prevent moisture absorption prior to soldering.
This part is compliant with RoHS directives, underscoring its compatibility with environmentally friendly manufacturing methods. Additionally, it has a temperature grade rated for industrial applications, meaning it can operate effectively within a temperature range of -40 °C to 85 °C. It’s important to note that this part is classified as obsolete, which may impact future availability and support.
Industry Applications for XC2S50-5TQG144I
The versatility of the XC2S50-5TQG144I makes it potentially applicable in various industries, depending on the specific design requirements and applications. Below are several potential use cases, along with examples of components or systems that might utilize this FPGA:
- Industrial Automation: In industrial settings, this FPGA could potentially be integrated into control systems for machinery and robotics. Its high logic capacity and speed allow for real-time processing and control. For example, it might be used in Programmable Logic Controllers (PLCs) to manage industrial processes or in robotic systems to handle complex tasks.
- Transportation and Logistics: The XC2S50-5TQG144I might be suitable for use in systems that require rapid data processing and routing, such as advanced traffic management systems or automated guided vehicles (AGVs). Given its ability to handle numerous inputs and outputs, it could facilitate real-time decision-making in logistics applications.
- Telecommunications: In telecommunications, this FPGA could potentially be deployed in network management systems or signal processing applications. Its architecture might allow for the implementation of various communication protocols or error correction algorithms, facilitating improved data transmission efficiency.
- Consumer Electronics: This FPGA could be used in a variety of consumer devices, such as smart home systems or multimedia processing units. Its programmable logic capabilities might enable customization and adaptability in device functions based on user requirements or preferences.
- Robotics and Drones: In robotics, the XC2S50-5TQG144I could potentially serve as the control unit for drones or robotic arms, allowing for efficient processing of sensor data and execution of complex maneuvers. The part’s capabilities for handling multiple inputs might support advanced control schemes.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About AMD
AMD, or Advanced Micro Devices, is a well-known manufacturer in the semiconductor industry that specializes in processing solutions and programmable logic devices. As it relates to Field Programmable Gate Arrays, AMD has developed a range of FPGAs that provide diverse applications across various industries. The XC2S50-5TQG144I is one such example, featuring attributes that cater to both industrial and commercial usages.
In the context of programmable logic, AMD’s FPGAs are designed to offer flexibility and efficiency, allowing designers to implement numerous circuits on a single chip. This flexibility leads to reduced board space and potentially lower costs for high-performance applications. Other similar parts from AMD may include different FPGAs that vary in terms of logic capacity, operating speed, and package types, catering to a range of demands in the industry.
Where to Find XC2S50-5TQG144I by AMD
For those interested in purchasing the XC2S50-5TQG144I, it is advisable to conduct research on its availability through distributors listed on platforms like findchips.com. This part may have been available at distributors such as DigiKey, but users should check for current stock levels, pricing, and alternative purchasing options.
Furthermore, exploring the Field Programmable Gate Arrays category on findchips.com can provide insight into alternate parts that may be offered by AMD or other manufacturers, ensuring that users can find solutions that fit their project specifications.