Overview of XC3S200A-4VQG100I by AMD
The XC3S200A-4VQG100I by AMD is a Field Programmable Gate Array (FPGA) that falls under the Spartan-3A family. This component is designed with 448 configurable logic blocks (CLBs), supporting a total of 200,000 gates and operates at a maximum frequency of 667 MHz. With 4032 logic cells and a total of 68 I/Os, it provides flexible and powerful programmable solutions in a compact VQFP-100 package.
Manufactured using CMOS technology, this FPGA operates with a nominal supply voltage of 1.2 V, and it is characterized by its industrial temperature grade ranging from -40°C to 100°C, ensuring robust performance in diverse environments. The XC3S200A-4VQG100I is RoHS compliant and adheres to the REACH standards, which makes it a choice compliant with environmental safety regulations. With a maximum combinatorial delay of 0.71 ns, this device addresses the need for high-speed data processing and responsiveness in real-world applications.
Industry Applications for XC3S200A-4VQG100I
The XC3S200A-4VQG100I could potentially serve a variety of industry sectors due to its comprehensive specifications and capabilities. Note, however, these applications are conceptual and should be verified for each specific use case:
- Telecommunications: This FPGA might be suitable for high-speed communication devices where large amounts of data require rapid and efficient processing. Its ability to operate at high frequencies potentially benefits the implementation of routers, switches, and other network infrastructure components.
- Consumer Electronics: In consumer electronics, this part could be applied in smart devices or gaming consoles due to its robust processing capabilities and a significant number of I/Os facilitating multiple functionalities and user interfaces.
- Industrial Automation: The XC3S200A-4VQG100I might be integrated into control systems for manufacturing processes, offering the necessary logic cells and operating frequency to handle complex sequences and automation tasks effectively.
- Computing and Data Storage: Data centers that require high-speed data processing and minimal delay might utilize the XC3S200A-4VQG100I in their infrastructure to optimize operations and reduce latency in data access.
It’s important to underscore that these theoretical applications would require thorough analysis and confirmation by engineering teams to assess compatibility and compliance with industry specifications.
About AMD
AMD (Advanced Micro Devices, Inc.) is a significant player in the semiconductor industry, known for its innovation in processing technology. In the scope of programmable logic, AMD, through its Spartan series of FPGAs, offers a variety of solutions suited for applications requiring high performance, flexibility, and reliability. The Spartan-3A series, to which the XC3S200A-4VQG100I belongs, is tailored for cost-sensitive applications that still demand high-speed digital processing and a wide range of input/output configurations. AMD’s products in this category are designed to meet the increasing demands of industries ranging from consumer electronics to complex industrial systems.
Where to Find XC3S200A-4VQG100I by AMD
For those interested in purchasing the XC3S200A-4VQG100I, one of the best resources available is our website, findchips.com. Here, you can view up-to-date pricing and stock information across multiple distributors. Historically, distributors such as Avnet Americas, DigiKey, and Newark have been suppliers for this part. To explore alternatives to the XC3S200A-4VQG100I or to assess other parts offered by AMD or various manufacturers, you can browse through our Field Programmable Gate Arrays section.