Overview of XC3S400A-4FTG256C by AMD
The XC3S400A-4FTG256C is a Field Programmable Gate Array (FPGA) developed by Advanced Micro Devices (AMD). This FPGA features 896 Configurable Logic Blocks (CLBs), making it capable of implementing a wide range of digital logic circuits. It supports up to 400,000 equivalent gates and operates at a maximum clock frequency of 667 MHz. The XC3S400A-4FTG256C is built on a CMOS technology and is encapsulated in a Plastic Ball Grid Array (PBGA) with 256 terminals (FTBGA-256 package). The component has 195 input/output (I/O) pins, making it highly flexible for various electronic applications.
Regarding part data attributes, the XC3S400A-4FTG256C is RoHS compliant and has reached its end of life as per its lifecycle status. It is designed to work with a supply voltage ranging from 1.14V to 1.26V, with a nominal voltage of 1.2V. The device operates within a temperature range of up to 85°C and features a combinational delay of a CLB maximum of 0.71 ns. Its moisture sensitivity is rated at level 3. With square shape packaging and a surface mount terminal form, this FPGA offers a peak reflow temperature of 260°C, complying with the JEDEC solid-state technology association standards.
Industry Applications for XC3S400A-4FTG256C
- Telecommunications: The XC3S400A-4FTG256C could potentially be utilized in telecommunications infrastructure, such as in the design of routers, switches, and signal processing units. Its high I/O count and fast clock speeds are beneficial for managing high-speed data transfers and real-time signal processing tasks.
- Consumer Electronics: This FPGA might find applications in high-performance consumer electronics, such as gaming consoles, smart TVs, and advanced wearables, where its capability to rapidly process data and control various peripherals can enhance user experiences.
- Industrial Automation: In the field of industrial automation, the XC3S400A-4FTG256C could be used in the design of control systems and robotics. Its robust number of logic cells and configurable nature make it suitable for complex algorithms and control functions required in automation technologies.
- Computing and Data Storage: For computing and data storage solutions, this FPGA might be employed in the design of SSD controllers or high-speed interface cards due to its high-speed data processing capabilities and the ability to interface with a wide range of external devices.
- Education and Research: In academic settings, the XC3S400A-4FTG256C could serve as a teaching tool or research aid, offering students and professionals alike a platform to experiment with and learn about digital design, FPGA architecture, and embedded systems.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of similar Field Programmable Gate Arrays further expands the scope of potential applications.
About AMD
Advanced Micro Devices, Inc. (AMD) is a leading global semiconductor company specializing in the development of high-performance computing and visualization products. In the realm of programmable logic and specifically Field Programmable Gate Arrays, AMD through its acquisition and integration of technology from companies like Xilinx has solidified its position as a manufacturer of highly efficient and capable FPGAs. The XC3S400A-4FTG256C is just one example of the innovative solutions AMD offers in this category. AMD’s portfolio spans several sectors, including server and embedded systems, personal computers, and graphics, maintaining a strong commitment to innovation and quality across its product lines.
Where to Find XC3S400A-4FTG256C by AMD
To source the XC3S400A-4FTG256C, or to explore similar Field Programmable Gate Arrays, our platform, findchips.com, offers an efficient and comprehensive search tool. This online resource provides access to current stock levels, pricing, and detailed component information. Historically, distributors such as Avnet Americas, Mouser Electronics, and DigiKey have stocked the XC3S400A-4FTG256C. However, for the latest availability and best pricing information, visiting findchips.com is highly recommended.