XC3S50AN-4TQG144C by AMD

Overview of XC3S50AN-4TQG144C by AMD

The XC3S50AN-4TQG144C is classified under the Field Programmable Gate Arrays subcategory of Programmable Logic, manufactured by AMD. This electronic component is a Field Programmable Gate Array (FPGA) encompassing 176 configurable logic blocks (CLBs), designed to handle complex logic functions with a high maximum operating frequency of 667 MHz. With 1584 logic cells and the capability to simulate 50000 gates, it provides robust processing power in a compact form factor, offered in a thin quad flat pack (TQFP-144) package.

Further specifications include 667MHz maximum clock frequency, a combinational delay of a CLB at 0.71 nanoseconds, making it suitable for high-speed applications. It supports 108 input and 101 output connections, an operational temperature range up to 85°C, and provides flexibility with power requirements from 1.14V to 1.26V. Notably, this model complies with RoHS and REACH, ensuring environmental and safety standards are met. It is important to note that this part is marked as obsolete in the product life cycle, indicating limited availability and potential for alternative solutions or need for last-time buy scenarios.

Industry Applications for XC3S50AN-4TQG144C

The following are potential industry applications for the XC3S50AN-4TQG144C, demonstrating its versatility and performance capabilities. It’s essential that these applications are considered conceptual illustrations and would require rigorous analysis and verification by engineering and design teams:

  • Telecommunications: This FPGA could potentially be utilized in routers and switches, handling complex routing algorithms and telecom-specific protocols to optimize network operations and data flow. The high-speed nature and the capacity for multiple I/Os make it suited for such demands.
  • Consumer Electronics: Devices such as high-performance gaming consoles and advanced set-top boxes might use this FPGA for video processing and real-time data management, where rapid signal processing is critical.
  • Industrial Automation: Automation controllers and real-time systems in a manufacturing environment might benefit from the robust I/O capabilities and the fast processing speed of this FPGA, managing multiple inputs from sensors and executing control commands to machinery.
  • Computing and Data Storage: Server farms and cloud computing infrastructure could utilize such FPGAs to accelerate certain computational tasks or manage data-intensive operations more efficiently.

Note that deployment in these industries would depend on further specifications and potential additional environmental and longevity tests to confirm the FPGA’s suitability for specific environments and load demands.

About AMD

AMD (Advanced Micro Devices, Inc.) is a major player in the semiconductor industry, known for its high-performance computing and graphics products. In the realm of Field Programmable Gate Arrays, AMD provides a variety of solutions like the XC3S50AN-4TQG144C, designed to offer flexible and powerful options for a wide range of applications. AMD’s FPGA solutions are recognized for their scalability, reliability, and the capacity to meet the demands of high-speed and complex digital processing tasks.

Where to Find XC3S50AN-4TQG144C by AMD

To purchase the XC3S50AN-4TQG144C, it is recommended to use established distributor platforms like findchips.com for the most accurate and current availability and pricing information. Historically, this component had been available from distributors such as DigiKey. To explore alternatives or similar parts from AMD or other manufacturers, you can visit the Field Programmable Gate Arrays section on findchips.com.

Compare pricing for XC3S50AN-4TQG144C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com