XC5VLX50T-1FFG1136C by AMD

Overview of XC5VLX50T-1FFG1136C by AMD

The XC5VLX50T-1FFG1136C is a Field Programmable Gate Array (FPGA) that features 3600 configurable logic blocks (CLBs) and a total of 46080 logic cells, making it suitable for a variety of applications in programmable logic. Manufactured by Advanced Micro Devices Inc (AMD), this part belongs to the Virtex-5 LXT family and represents a sophisticated solution in the realm of digital design, leveraging 65nm CMOS technology.

Encased in a 1136-pin FC-BGA package, this FPGA is designed to operate at a nominal supply voltage of 1V, with a maximum operating voltage of 10.5V and a minimum of 0.95V. The physical dimensions of the package are 35mm x 35mm with a seated height of 3.25mm, making it suitable for applications with space constraints. The device features 480 I/O pins, allowing for substantial connectivity options in various integrated circuit applications.

With an active part life cycle, the XC5VLX50T-1FFG1136C is classified compliant with both ROHS and REACH regulations, indicating its suitability for environmentally-conscious designs. Its moisture sensitivity level is rated at 4, suggesting a moderate handling requirement during the manufacturing and assembly processes. The combinatorial delay of a CLB is 0.9 ns, showcasing its efficiency in processing high-speed logic operations.

As of the current writing, the factory lead time is approximately 12 weeks, which is an important consideration for project timelines and component sourcing strategies. This information is crucial for engineers and procurement specialists planning to integrate this FPGA into their designs or supply chains.

Industry Applications for XC5VLX50T-1FFG1136C

The XC5VLX50T-1FFG1136C is particularly well-suited for various applications across multiple industries. Below are some illustrative examples where this FPGA may potentially be applicable:

  • Industrial Automation: This FPGA could be employed in automation systems, such as programmable logic controllers (PLCs) and robotics. The 480 I/O capabilities may enable large-scale control and monitoring processes in manufacturing environments.
  • Telecommunications: The XC5VLX50T-1FFG1136C has potential use in telecommunications equipment for signal processing and management tasks. Its high I/O counts and low combinatorial delays could benefit applications such as data routing and real-time data processing.
  • Automotive: If aligned with automotive standards, this part might be utilized in advanced driver-assistance systems (ADAS) and infotainment systems, where rapid processing is crucial for real-time operations. However, adherence to standards such as AEC-Q100 or AEC-Q101 would need to be verified.
  • Consumer Electronics: The flexibility of the XC5VLX50T-1FFG1136C may find applications in consumer electronics, particularly in products requiring customizable logic such as video processing units and smart devices. The part’s attributes support diverse functionalities in these applications.
  • Robotics and Drones: The high logic capacity of the XC5VLX50T-1FFG1136C could be beneficial in robotic systems, allowing for complex decision-making processes and sensory data integration. Similarly, drones might employ this FPGA for various tasks, including navigation and obstacle detection.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts of this type may also be suitable for these applications, depending on the specific needs of the project or product.

About AMD

Advanced Micro Devices Inc (AMD) is a well-known manufacturer in the semiconductor industry, particularly noted for its contributions to the field of programmable logic and memory products. In terms of Field Programmable Gate Arrays, AMD has developed a range of FPGAs that cater to various applications in computing, communications, and consumer electronics.

The XC5VLX50T-1FFG1136C, part of the Virtex-5 family, exemplifies AMD’s commitment to high-performance and versatile solutions in programmable logic. Besides this part, AMD offers various other FPGAs tailored to different needs and requirements, ensuring that designers have a variety of options available to them for their specific applications.

Where to Find XC5VLX50T-1FFG1136C by AMD

findchips.com offer a comprehensive overview of current stock levels and pricing. The Field Programmable Gate Arrays section on findchips.com can be especially useful for finding alternate parts that might be offered by AMD or other manufacturers.

The XC5VLX50T-1FFG1136C has been available through several distributors, including Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, it is advisable to check findchips for the most up-to-date stock information and pricing to ensure project timelines are met.

Compare pricing for XC5VLX50T-1FFG1136C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com