Overview of XC6138NAQEMR-G by Torex Semiconductor LTD.
The XC6138NAQEMR-G by Torex Semiconductor LTD is a multi-function voltage detector, designed to operate over a voltage range of 2.2V to 6V, packaged in a SOT-25-5 format. This component is RoHS compliant, ensuring it meets specific environmental standards regarding hazardous substances. This part falls under the Power Management Circuits subcategory of Power Circuits, highlighting its utility in managing and maintaining voltages within specified limits to ensure optimal performance and safety in electronic circuits.
The XC6138NAQEMR-G supports various applications by providing crucial voltage detection features, which are essential for protecting circuits from improper voltage levels that could lead to damage or suboptimal performance. The part is active, reflecting its current manufacturing status and availability in the market, and it complies with ECCN code “EAR99” which facilitates its export under less restrictive conditions. The factory lead time for this component is noted as 8 weeks, as of the current writing, indicating the time required from order placement to delivery under typical conditions.
Industry Applications for XC6138NAQEMR-G
The XC6138NAQEMR-G has potential applications across several industries due to its fundamental functionality in voltage detection and power management. Here are some of these industries with possible applications:
- Consumer Electronics: This device could potentially be used in smartphones, laptops, and other portable devices to manage battery voltages, ensuring devices operate within safe voltage ranges. The detector’s ability to handle voltages up to 6V makes it suitable for many common electronic devices.
- Industrial Automation: In industrial settings, automating machinery often requires precise power management to prevent equipment failure due to voltage fluctuations. The XC6138NAQEMR-G could be incorporated into control systems to monitor and regulate the power supply continuously.
- Telecommunications: Telecom equipment, which often operates continually and under varying power conditions, could benefit from the integration of this voltage detector to safeguard sensitive communication infrastructure against power-related anomalies.
- Computing and Data Storage: Servers and storage devices, which are critical for data integrity and service availability, might use this voltage detector to prevent data corruption or hardware damage caused by voltage spikes or dips.
- Healthcare: Medical devices that require consistent and precise voltage levels to function correctly could integrate this voltage detector. Its accuracy and reliability in monitoring and detecting voltage levels make it suitable for critical healthcare equipment, although specific compliance to healthcare standards would be necessary for these applications.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure that the XC6138NAQEMR-G adheres to industry-specific standards and application requirements.
About Torex Semiconductor LTD.
Torex Semiconductor LTD is a specialized manufacturer focusing predominantly on Power Management Circuits within the broader context of Power Circuits. The company designs a variety of analog ICs and power integrated circuits that are essential in managing electrical power in devices across numerous applications. The XC6138NAQEMR-G is indicative of Torex’s commitment to producing high-quality, reliable power management solutions that cater to a broad spectrum of needs in both commercial and industrial sectors.
Where to Find XC6138NAQEMR-G by Torex Semiconductor LTD
To purchase or inquire about the XC6138NAQEMR-G, a good starting point is findchips.com. Here, you can also explore alternate parts under the Power Management Circuits category from Torex Semiconductor LTD or other manufacturers. Historically, distributors such as Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, for current stock levels, pricing, and more detailed information, checking directly on findchips.com is advisable.