Overview of XC6SLX16-2CSG225I by AMD
The XC6SLX16-2CSG225I is a Field Programmable Gate Array (FPGA) developed by Advanced Micro Devices (AMD), specifically within their Spartan-6 LX family. This component contains 14,579 logic cells and 1,139 configurable logic blocks (CLBs), designed using a 45nm CMOS technology. It operates on a nominal supply voltage of 1.2V, and the device supports a maximum clock frequency of 667 MHz. The combinational delay of a CLB in this FPGA is maximized at 0.26 ns, showcasing its rapid data handling capacity.
This part is encapsulated in a 13 x 13 mm plastic/epoxy package with a fine pitch of 0.8 mm, adhering to a lead-free, ball grid array (BGA) format with 225 terminals. Its industrial temperature grade allows operation between -40 °C and 100 °C, making it robust for various environmental conditions. The XC6SLX16-2CSG225I also complies with RoHS and REACH, ensuring it meets current environmental and health standards.
With regards to procurement, the part is reported with a factory lead time of 12 weeks as of the current writing, which is crucial for planning and supply chain considerations.
Industry Applications for XC6SLX16-2CSG225I
The versatility and technical specifications of the XC6SLX16-2CSG225I allow it to be potentially utilized in several high-tech industries:
- Telecommunications: This FPGA’s high clock speed and substantial logic cell count could potentially be used for signal processing, network routers, and switching systems, where fast data throughput and processing are critical.
- Industrial Automation: The device’s robust temperature range and high input/output count may be suited for control systems in manufacturing processes where precision and reliability are paramount.
- Consumer Electronics: In devices like high-performance portable electronics, the XC6SLX16-2CSG225I might serve to enhance multimedia processing capabilities or improve the user interface responsiveness.
- Computing and Data Storage: Possibly used in data center applications, this FPGA could handle data-intensive tasks like data encryption, compression, and storage management efficiently.
Please note that these potential industry applications are strictly conceptual and would need thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About AMD
AMD, also known as Advanced Micro Devices, is a well-regarded name in the semiconductor industry, recognized for its innovation in computing chips, graphic processors, and Field Programmable Gate Arrays. With a history stretching back to 1969, AMD has contributed significantly to advancements in high-performance computing, graphics, and visualization technologies. FPGAs, like the XC6SLX16-2CSG225I, are part of their broad portfolio, offering customizable logic capabilities that support a wide range of industries and technological applications.
Where to Find XC6SLX16-2CSG225I by AMD
To purchase the XC6SLX16-2CSG225I, I recommend visiting findchips.com where up-to-date availability, pricing, and purchase options from distributors are readily accessible. It’s important to check current stock levels and pricing to ensure availability, as electronic component markets can fluctuate. Historically, distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey have carried this component, but always refer to findchips.com for the most current sourcing information. The site can also be utilized to explore alternative Field Programmable Gate Arrays from AMD or other manufacturers which could also meet your specifications and requirements.