XC6SLX16-2FTG256C by AMD

Overview of XC6SLX16-2FTG256C by AMD

The XC6SLX16-2FTG256C by AMD is a part of the electronic parts subcategory of Field Programmable Gate Arrays (FPGA) in the category of Programmable Logic. This device features 14579 logic cells and operates at a maximum clock frequency of 667 MHz, signifying a robust performance capability for various computational tasks. The part uses a state-of-the-art 45nm CMOS technology, contributing to its efficiency and speed.

Enclosed in a lead-free, plastic/epoxy package that measures 17 x 17 mm with a 1 mm pitch, the part encompasses a fine-pitch ball grid array (FBGA) with 256 pins in total. This FPGA, with its 186 I/O pins, is particularly suited for comprehensive interfacing tasks. It also offers a moisture sensitivity level of 3, which accords with typical industry requirements for surface-mount devices.

The XC6SLX16-2FTG256C supports supply voltages from 1.14 V to 1.26 V, with a typical operating voltage of 1.2 V, facilitating low-power functionality which is essential for today’s energy-conscious applications. It operates optimally at a temperature up to 85°C, providing robustness for varying environmental conditions.

Industry Applications for XC6SLX16-2FTG256C

The architectural versatility and the technical specifications of the XC6SLX16-2FTG256C make it a viable option for several industrial applications, although determining its usability in specific products requires thorough analysis by engineering teams. Below are some possible industry applications, premised on its capabilities:

  • Telecommunications: The high I/O count and robust processing speed might make it apt for routing and switching devices which form the backbone of communication infrastructures.
  • Consumer Electronics: Due to its programmability, this FPGA could potentially be used in high-performance consumer electronics, such as gaming consoles and smart TVs, to handle complex user interfaces and multimedia processing.
  • Industrial Automation: Its ability to withstand varying temperatures and its low power consumption could make it suitable for programmable logic controllers (PLCs) and other automation systems within controlled industrial environments.
  • Computing and Data Storage: The FPGA could be utilized in data centers for functions such as data processing acceleration and security appliances given its extensive logic cell capacity and high-speed performance.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analyses and verification for adhering to industry-specific standards and specific application requirements.

About AMD

AMD, short for Advanced Micro Devices, Inc., is a leading global semiconductor company that focuses on the development of computer processors and related technologies for commercial and consumer markets. The company is notable in the realm of Field Programmable Gate Arrays under its Spartan series, among others. These products, including the XC6SLX16-2FTG256C, attest to AMD’s dedication to offering high-performance, programmable logic solutions that meet diverse and demanding technological needs. AMD’s FPGAs are engineered to deliver superior performance, reduced power consumption, and significant flexibility, making them a preferable choice for a wide range of applications.

Where to Find XC6SLX16-2FTG256C by AMD

To purchase the XC6SLX16-2FTG256C or other similar Field Programmable Gate Arrays, buyers are advised to visit findchips.com. Here, current stock levels and competitive pricing from various distributors can be accessed. Historically, this part has been available at distributors like Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark, though current availability will need to be verified directly through the website.

Compare pricing for XC6SLX16-2FTG256C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com