Overview of XC6SLX25-2CSG324I by AMD
The XC6SLX25-2CSG324I is a Field Programmable Gate Array (FPGA) from AMD, featuring 1879 configurable logic blocks (CLBs), with a maximum clock frequency of 667 MHz and a total of 24051 logic cells. This component, structured in a plastic encapsulated BGA-324 package (Ball Grid Array), measures 15 x 15 mm with an ultra-fine 0.8 mm pitch. It supports 226 I/O pins, enabling diverse interfacing options. Fabricated using CMOS technology and designed for industrial temperature ranges of -40°C to +100°C, this FPGA highlights its robustness and suitability for demanding applications.
The Field Programmable Gate Array is housed in a lead-free, square package which conforms to RoHS and REACH standards, making it an environmentally safe choice for developers concerned with hazardous substances in electronic components. With a supply voltage ranging from 1.14 V to 1.26 V, this FPGA ensures efficient power management. Given the 12-week factory lead time, as of the current writing, planning for procurement schedules is advisable.
Industry Applications for XC6SLX25-2CSG324I
The XC6SLX25-2CSG324I is a versatile FPGA that can potentially be employed across various high-tech industries. The applications cited are conceptual and would require careful vetting and compliance to specific industry standards by engineering and design experts.
- Telecommunications: This FPGA could potentially manage data flow controls and signal processing tasks due to its high clock speed and substantial number of I/Os. For instance, in broadband communications equipment or high-speed routers where rapid data processing is critical.
- Industrial Automation: The operational temperature range and robust configuration of the XC6SLX25-2CSG324I allows it to potentially handle process control systems, machine vision, or robotics where precision and reliability are essential.
- Consumer Electronics: With capabilities that might be suited for smart home devices or advanced gaming consoles, this FPGA could manage multiple user inputs and high-speed data operations, enhancing user experience through quicker response times and more complex functionalities.
- Aerospace and Defense: Though not specifically qualified for military use, the temperature range and high-speed processing capabilities of XC6SLX25-2CSG324I could make it suitable for certain civilian aerospace applications, such as satellite communications systems and navigational instruments where reliability under extreme environmental conditions is critical.
- Computing and Data Storage: The FPGA’s high logic cell count and speed are well-suited for use in data centers for traffic management or in SSD controllers, potentially increasing the efficiency and speed of data access and processing.
It is imperative to note that these potential uses are illustrative and require thorough analysis by relevant technical teams to adhere to specific industry standards and application demands.
About AMD
Advanced Micro Devices, Inc. (AMD) is a prominent player in the semiconductor industry, well-known for its robust range of programmable logic devices, including Field Programmable Gate Arrays. Under the FPGA category, XC6SLX25-2CSG324I is a representative of AMD’s commitment to delivering high-performance, reliable programmable logic solutions. AMD continues to innovate in this space, offering a variety of similar parts tailored to meet the diverse needs of technology manufacturers, spanning from consumer electronics to industrial applications. Their products are designed with attention to power efficiency, performance optimization, and packaging technology, making them suitable for a broad scope of applications.
Where to Find XC6SLX25-2CSG324I by AMD
To source the XC6SLX25-2CSG324I, prospective buyers can explore real-time inventory updates and pricing via findchips.com. In the past, this part has been available at respected distributors like Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell. I recommend checking findchips.com for the most current stock levels and pricing details. Additionally, for those looking for different specifications or variations, consider browsing other options within the Field Programmable Gate Arrays subcategory at findchips.com.