Overview of XC6SLX25-3FGG484I by AMD
The XC6SLX25-3FGG484I is a Field Programmable Gate Array (FPGA) that features 1879 configurable logic blocks (CLBs), boasting a total of 24051 logic cells. This part is designed using CMOS technology and encapsulated in a plastic epoxy 484-pin ball grid array (FBGA-484) package which measures 23 x 23 mm with a 1 mm pitch. This FPGA offers a substantial maximum clock frequency of up to 862 MHz and a combinatory delay of a CLB at a maximum of 0.21 nanoseconds, facilitating high-speed digital computing and processing capabilities.
This component is RoHS compliant, indicating adherence to hazardous substances regulations, and is listed as REACH compliant which means it meets the EU standards for chemical safety. The operating temperature range of this chip is from -40 °C to 100 °C, making it suitable for industrial applications requiring robust performance in harsh environments. The IC is equipped to handle a nominal supply voltage of 1.2 V, with a minimum of 1.14 V and a maximum of 1.26 V, contributing to its efficient power consumption. Designed by AMD’s semiconductor division, this device reflects the brand’s commitment to providing leading-edge technology in programmable logic solutions.
Industry Applications for XC6SLX25-3FGG484I
The XC6SLX25-3FGG484I offers a spectrum of functionalities that make it potentially suitable for diverse industry applications. The design and technical features cater to a range of usages:
- Telecommunications: Its high clock frequency and large number of logic cells could potentially support the demands in data processing and real-time communication systems. Networking hardware such as switches, routers, and signal processing equipment might incorporate this FPGA for its programmability and high-speed data handling capabilities.
- Consumer Electronics: In consumer electronics, this FPGA might be used in devices requiring complex, rapidly processed user inputs and multimedia processing, such as advanced gaming consoles or smart TVs. Its capability for handling multiple inputs and outputs, along with a high degree of customizability, fits well in these contexts.
- Industrial Automation: The durable operational temperature range and robustness in processing complex logical operations make it a possible choice for critical applications like control systems and robotics within industrial settings. These fields require reliable and precise operations, which the high number of CLBs and logic cells in XC6SLX25-3FGG484I could potentially provide.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is a major player in the global semiconductor industry, renowned for its CPUs and GPUs, and increasingly prominent in the field of Programmable Logic through its range of Field Programmable Gate Arrays (FPGAs). AMD’s FPGAs, including the XC6SLX25-3FGG484I, are highly regarded for their advanced technological integration, high performance, and reliability, making them suitable for a variety of demanding applications across many sectors. By continuously innovating and pushing the boundaries of what is possible in programmable logic, AMD secures its position as a key provider in the semiconductor industry.
Where to Find XC6SLX25-3FGG484I by AMD
To acquire the XC6SLX25-3FGG484I, it’s advisable to consider various distributors. Historically, this part has been available through distributors like Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and pricing, visiting findchips.com is recommended. On this site, you can also compare Field Programmable Gate Arrays to possibly find other parts offered by AMD or other manufacturers that might better suit specific requirements.