Overview of XC6SLX4-2TQG144C by AMD
The XC6SLX4-2TQG144C, informally known as Spartan-6, is a Field Programmable Gate Array (FPGA) from Advanced Micro Devices (AMD). This FPGA is encapsulated in a 144-pin Thin Quad Flat Pack (TQFP) with a 20 x 20 mm body size and 0.5 mm pitch that is lead-free, complying with the RoHS standards. This component is capable of a maximum clock frequency of 667 MHz and operates over a voltage range from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V. It includes 300 Configurable Logic Blocks (CLBs) and a total of 3840 logic cells. Each CLB can potentially experience a combinational delay as low as 0.26 ns.
In terms of theoretical performance, its output and input capacity stands at 102 each, and it supports a maximal operating temperature of 85 °C. The FPGA is fabricated using CMOS technology, which supports enhanced density, reduced waste power, and improved speed performance. It is noteworthy that as of the current writing, the factory lead time for this FPGA is projected at about 12 weeks.
Industry Applications for XC6SLX4-2TQG144C
The XC6SLX4-2TQG144C FPGA by AMD, with its significant capabilities and robustness could theoretically find application in various sectors. Its high-speed processing and programmability make it suitable for numerous functionalities. Below, a few potential industrial applications are conceptualized. It’s important to remember these applications are illustrative and require further validation by engineering teams to ensure compliance with industry-specific standards and requirements.
- Telecommunications: FPGAs like XC6SLX4-2TQG144C could theoretically be utilized to perform signal processing owing to their high-speed capabilities. Their flexibility allows integration into infrastructure such as base stations or for managing network traffic.
- Consumer Electronics: Devices such as digital cameras, televisions, and mobile phones could potentially incorporate XC6SLX4-2TQG144C for video processing tasks, providing faster image processing and richer multimedia experiences.
- Computing and Data Storage: In data centers, the capabilities of XC6SLX4-2TQG144C could be leveraged to accelerate search engine operations, data sorting, and transaction processing, hence potentially enhancing the performance and efficiency of storage solutions and large-scale computing systems.
- Robotics and Drones: The programmability and the combinational delay specs of XC6SLX4-2TQG144C could enhance control systems in robotics and drone technology, potentially improving response times and operational accuracy within these systems.
- Industrial Automation: This FPGA could theoretically find applications in industrial control systems, where its configurability could allow for tailored logic designs that adapt rapidly to varying manufacturing processes or control requirements.
About AMD
Advanced Micro Devices, Inc. (AMD) is a significant player in the semiconductor industry, providing a variety of computing and graphic solutions. AMD’s portfolio in the realm of Field Programmable Gate Arrays underlines their commitment to versatility and innovation in programmable logic. The XC6SLX4-2TQG144C is an instance of AMD’s capabilities to engineer solutions tailored for high-throughput, low-latency applications. AMD continually develops FPGAs that serve a broad spectrum of industries, optimizing hardware for everything from simple control applications to complex, compute-intensive tasks.
Where to Find XC6SLX4-2TQG144C by AMD
For those looking to procure the XC6SLX4-2TQG144C, recommended avenues include utilizing resources like FindChips.com. Here, you can easily compare current stock levels and pricing from various distributors. Historically, distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, for real-time availability and pricing, checking findchips.com is advisable. Additionally, for alternatives to XC6SLX4-2TQG144C, the Field Programmable Gate Arrays page on FindChips can be explored to locate similar parts from AMD or other manufacturers.