Overview of XC6SLX45-2CSG324I by AMD
The XC6SLX45-2CSG324I by Advanced Micro Devices (AMD) is a high-performance Field Programmable Gate Array (FPGA) that offers a versatile set of features suitable for a wide range of applications. This component includes 43,661 logic cells and 3,411 configurable logic blocks (CLBs), making it capable of handling complex digital computations and logic functions. It operates at a maximum frequency of 667 MHz and comes in a lead-free, 324-pin plastic ball grid array (PBGA) package with dimensions of 15 x 15 mm and a fine pitch of 0.80 mm.
This FPGA supports a temperature range from -40 °C to 100 °C and has a nominal supply voltage of 1.2 V, with a maximum of 1.26 V and a minimum of 1.14 V. Its environmentally friendly design includes RoHS and REACH compliance, which ensures suitability for global markets concerned with hazardous substances. Additionally, the device is characterized by a maximum combinational delay of a CLB at 0.26 ns, supporting rapid data processing and high-speed operations.
Given its robust processing capabilities and adaptable functionality, the XC6SLX45-2CSG324I finds itself among the preferred choices for developers and engineers looking to develop or upgrade digital and mixed-signal applications.
Industry Applications for XC6SLX45-2CSG324I
- Telecommunications: This FPGA could potentially be used in network infrastructure equipment, such as routers and switches, where high-speed signal processing is critical. The high clock frequency and substantial number of logic cells offer the necessary computation power for these applications.
- Consumer Electronics: Devices such as high-definition televisions and gaming consoles might integrate this FPGA for video processing tasks. Its capability to handle fast combinational logic could potentially be used to improve image rendering and enhance user experience.
- Industrials: In the realm of industrial automation, this FPGA might find application in control systems, particularly where precise timing and extensive I/O capabilities are necessary. The -40 °C to 100 °C temperature range supports its use in environments with challenging thermal conditions.
- Computing: As the backbone for servers managing vast data streams or complex calculations, the part’s high logic cell count and memory bandwidth provide the necessary resources. Here, the reliability indicated by its extended operating temperature range and robust package can be particularly beneficial.
Please note, these potential industry applications are illustrative and must be analyzed and verified by engineering and design teams for compliance with specific industry standards and application needs.
About AMD
Advanced Micro Devices, Inc. (AMD) is a key player in the development and manufacturing of electronic components, particularly in the realm of programmable logic and Field Programmable Gate Arrays. Known for its innovative solutions in the semiconductor industry, AMD offers a range of FPGAs, including the notable Spartan series to which the XC6SLX45-2CSG324I belongs. This series is renowned for its balance between cost, performance, and power efficiency, making it suitable for a wide array of applications ranging from consumer electronics to industrials, highlighting AMD’s commitment to versatility and reliability in its FPGA offerings.
Where to Find XC6SLX45-2CSG324I by AMD
To purchase the XC6SLX45-2CSG324I, engineers and procurement specialists are advised to visit FindChips.com where they can also explore other Field Programmable Gate Arrays offered by AMD and other manufacturers. Historically, this part has been available through distributors like Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To verify current stock levels and obtain the latest pricing information, accessing FindChips.com directly is recommended.