XC6SLX45-2FGG484C by AMD

Overview of XC6SLX45-2FGG484C by AMD

The XC6SLX45-2FGG484C is an advanced FPGA (Field Programmable Gate Array) made by AMD, offering a balanced fusion of high-speed performance and a dense logic cell count, making it highly suitable for a wide array of applications. This FPGA is fabricated with a CMOS technology featuring a total of 43,661 logic cells and 3,411 Configurable Logic Blocks (CLBs), which are pivotal for intricate digital computations and signal processing.

This part operates up to a maximum frequency of 667 MHz and features 316 I/O pins, encapsulated in a lead-free, plastic epoxy 484-pin fine-pitch BGA (Ball Grid Array) package that measures 23 x 23 mm with a 1 mm pitch. The comprehensive performance attributes, such as a maximum supply voltage of 1.26 V and an operating temperature up to 85°C, underscores its robustness in demanding environments. In terms of standard compliance, it meets RoHS and REACH standards, highlighting its environmental suitability. The factory lead time for this product stands at 12 weeks as of the current writing.

Industry Applications for XC6SLX45-2FGG484C

The XC6SLX45-2FGG484C potentially serves a myriad of industries due to its high integration, programmability, and speed capabilities. Illustrated below are a few sectors where this FPGA could be highly applicable:

  • Telecommunications: The part’s substantial number of logic cells and high-speed processing abilities might be advantageous in applications such as high-speed routers and switches which require dense logic and fast I/O operations.
  • Consumer Electronics: Given its considerable logic density and configurable nature, this FPGA could potentially be found in devices requiring complex digital signal processing, such as smart TVs and gaming consoles.
  • Industrial Automation: The robust operating temperature range and high logic capacity make it suitable for complex automation systems which need reliable, continuous operation in varied environmental conditions.
  • Computing and Data Storage: Its high-speed characteristics and large number of I/Os could be effectively applied in data centers for tasks involving high-speed data processing and storage solutions.
  • Electronic Manufacturing: Used extensively in testing equipment, these FPGAs can handle detailed testing procedures and simulations used during the manufacturing of electronic components and systems.

Please note, these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About AMD

AMD, short for Advanced Micro Devices, Inc., is a prominent player in the semiconductor industry, particularly known for its processors and graphics products. However, in the realm of programmable logic devices, AMD through its Spartan series, including the XC6SLX45-2FGG484C, has carved out a niche in providing Field Programmable Gate Arrays. These FPGAs are designed to offer a flexible, programmable alternative capable of being tailored to meet specific functional requirements whilst maintaining the ability to be reprogrammed in the field, making them versatile across various applications.

Where to Find XC6SLX45-2FGG484C by AMD

To procure the XC6SLX45-2FGG484C, one should consider visiting findchips.com. On this platform, you can view the availability and pricing from various distributors, including Avnet, Bristol Electronics, Mouser Electronics, and DigiKey. Nevertheless, you should verify real-time data concerning stock availability and current pricing. Furthermore, the site offers access to a range of Field Programmable Gate Arrays, facilitating comparison shopping for alternative or similar parts offered by AMD and other manufacturers.

Compare pricing for XC6SLX45-2FGG484C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com