XC6SLX9-2FTG256C by AMD

Overview of XC6SLX9-2FTG256C by AMD

The XC6SLX9-2FTG256C is a Field Programmable Gate Array (FPGA) part, designed and manufactured by Advanced Micro Devices Inc (AMD). This component stands out due to its composition of 9,152 logic cells, distributed across 715 configurable logic blocks (CLBs), and characterized by a max clock frequency of 667 MHz. It utilizes CMOS (complementary metal-oxide-semiconductor) 45nm technology, ensuring high efficiency and lower power consumption, and works within a nominal supply voltage of 1.2V. The XC6SLX9-2FTG256C is packaged in a lead-free, plastic epoxy, 256-pin fine-pitch ball grid array (FBGA), measuring 17×17 mm with a 1 mm pitch, highlighting its compactness and suitability for space-constrained applications.

This component is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), marking its alignment with environmental and health standards. Its operational temperature can range up to a maximum of 85°C, encompassing a wide array of environmental conditions, and it has a moisture sensitivity level (MSL) of 3. Its combinational logic block (CLB) delay is a rapid 0.26 ns, suggesting its efficiency in performing quick operations. Important to note, the factory lead time for this part is currently 12 weeks, subject to change based on manufacturing schedules and demand.

Industry Applications for XC6SLX9-2FTG256C

The XC6SLX9-2FTG256C, with its advanced features and specifications, might potentially be advantageous in a variety of technical and industry-specific applications. Though these potential applications are conceptual and illustrative, they hint at the flexibility of FPGAs in the current technology landscape. It’s critical for engineering and design teams to conduct detailed analysis and verification to ensure compliance with industry standards and specific application requirements. The following are a few industries where the XC6SLX9-2FTG256C could theoretically find relevance:

  • Industrial Automation: In the realm of automated manufacturing and control systems, the XC6SLX9-2FTG256C might potentially be employed for process control, robotic control units, and real-time decision-making systems due to its high processing speed and logic cell density.
  • Telecommunications: This part could theoretically be beneficial in telecommunications equipment, such as for signal processing, network infrastructure, and base station development, where high-speed data processing and reprogrammability are crucial.
  • Consumer Electronics: Given its compact size and efficiency, the XC6SLX9-2FTG256C might potentially be suited for smart devices, wearables, and high-performance gaming consoles, where space and power efficiency are valued alongside computational power.
  • Aerospace and Defense: Theoretically, this FPGA could potentially be utilized in satellite communications, avionics systems, and surveillance equipment, where reliability and the ability to perform complex computations swiftly are imperative. It should be noted that specific military or defense applications would require thorough validation for compliance with related standards.
  • Computing and Data Storage: This component might theoretically be advantageous in data centers, high-performance computing systems, and storage solutions, offering capabilities for rapid data processing, server management, and acceleration of computational tasks.

Note that these potential industry applications are conditional and require thorough analysis by relevant professional teams to ensure applicability and compliance.

About AMD

Advanced Micro Devices, Inc. (AMD) is a notable player in the semiconductor industry, with a strong pedigree in the development of innovative computing and graphics products. Within the realm of Programmable Logic, AMD, through its acquisition of Xilinx, has positioned itself as a key provider of FPGAs, offering a wide range of parts including but not limited to the XC6SLX9-2FTG256C. AMD’s portfolio in programmable logic devices spans across several applications, leveraging cutting-edge technologies like those seen in the Spartan series, to which the XC6SLX9-2FTG256C belongs.

AMD’s FPGAs are characterized by their adaptability, high performance, and energy efficiency, making them suitable for a wide array of applications across various industries. The company’s commitment to innovation, quality, and supporting customers throughout the product lifecycle is evident in the comprehensive documentation, developer resources, and customer support it provides.

Where to Find XC6SLX9-2FTG256C by AMD

To procure the XC6SLX9-2FTG256C or explore alternatives for your application, visiting findchips.com is highly recommended. This platform allows for comprehensive comparisons of pricing and stock levels across various distributors. Historically, parts like these have been available through distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey, among others. It is advised to check findchips.com to get current stock levels and pricing. You can also explore a wide range of other Field Programmable Gate Arrays that might be offered by AMD or other manufacturers, ensuring you find the best part for your application.

Compare pricing for XC6SLX9-2FTG256C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com