Overview of XC6SLX9-2TQG144C by AMD Xilinx
The XC6SLX9-2TQG144C is a highly capable Field Programmable Gate Array (FPGA) from AMD Xilinx, distinguished by its 715 Configurable Logic Blocks (CLBs), 9152 logic cells, and a maximum clock frequency of 667 MHz. Engineered using a 45nm CMOS process technology, this FPGA is packaged in a Lead-Free, Plastic Quad Flat Package (PQFP) with 144 pins and a fine pitch of 0.50 mm. Its square shape measures 20 mm on each side, emphasizing its compactness and compatibility with surface mount technology. The part supports a supply voltage range from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V, and is designed for operating temperatures up to 85 °C. Additionally, the XC6SLX9-2TQG144C adheres to RoHS compliance, indicating its exemption from certain hazardous substances in electrical and electronic equipment.
This FPGA’s technical specifications highlight its adaptability and efficiency, making it suitable for a variety of applications that require high-speed logic operations and complex digital signal processing within a constrained space. Its ability to support up to 102 input/output pins provides ample connectivity for interfacing with other components in a system. The device is characterized by its moisture sensitivity level of 3, enabling it to withstand reflows at peak temperatures of 260 °C, emphasizing its durability and reliability in various operating conditions.
Industry Applications for XC6SLX9-2TQG144C
The diverse capabilities of the XC6SLX9-2TQG144C make it suitable for a broad array of applications across different industries. While telecommunications is a primary domain, the part’s rich feature set potentially extends its utility to other sectors as well. It’s important to note that the below are conceptual illustrations and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
- Telecommunications: The high clock speeds and considerable logic density could allow the XC6SLX9-2TQG144C to serve in base station equipment, network routers, and switches. Its capacity for handling complex digital signal processing tasks allows it to effectively manage data traffic and signal conversion processes.
- Consumer Electronics: This FPGA might potentially find applications in the consumer electronics sector, possibly within high-performance gaming consoles, smart TVs, and wearable technology. Its robust processing capabilities and low-power consumption make it suited for devices requiring intensive computation and real-time processing within compact footprints.
- Industrial Automation: The XC6SLX9-2TQG144C could be employed in control systems, sensors, and robotics within manufacturing and automation settings. Its programmability and adaptability allow it to be used in complex control systems, contributing to improved efficiency and precision in industrial processes.
- Computing and Storage: Given its high-speed data processing capabilities and support for various I/O configurations, this FPGA could potentially be utilized in data centers for acceleration tasks, server management, or network processing units, addressing the needs for rapid data processing and storage management solutions.
Again, it’s emphasized that these potential industry applications are for illustrative purposes only and should be validated by the relevant professionals prior to implementation.
About AMD Xilinx
AMD Xilinx stands at the forefront of the Field Programmable Gate Arrays industry, renowned for its innovation in programmable logic devices. Its Spartan series, in which the XC6SLX9-2TQG144C is a featured component, exemplifies AMD Xilinx’s commitment to providing high-quality, versatile, and cost-effective solutions for a wide array of applications. The company has been pivotal in the advancement of FPGA technology, enabling significant developments in high-performance computing, telecommunications, consumer electronics, and more. By leveraging advanced manufacturing technologies and a deep understanding of the needs of modern electronics, AMD Xilinx continues to deliver products that set industry standards for performance, reliability, and power efficiency.
Where to Find XC6SLX9-2TQG144C by AMD Xilinx
For those seeking to procure the XC6SLX9-2TQG144C, FindChips provides an invaluable resource. Visitors can access up-to-date information on stock levels, pricing, and availability across multiple distributors. While the part has historically been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, and Chip 1 Exchange, it’s essential to visit findchips.com to get the most current information. Additionally, for those interested in exploring alternatives to the XC6SLX9-2TQG144C, FindChips offers a comprehensive listing of Field Programmable Gate Arrays from AMD Xilinx and other manufacturers, ensuring that you can make the best choice for your specific application needs.