XC6SLX9-2TQG144I by AMD

Overview of XC6SLX9-2TQG144I by AMD

The XC6SLX9-2TQG144I is a Field Programmable Gate Array (FPGA) developed by AMD, featuring 715 configurable logic blocks (CLBs) and supporting a clock frequency up to 667 MHz. This component offers a substantial 9,152 logic cells and 576Kbit of total RAM, tailored for robust, versatile applications requiring high-speed processing and significant logic capacity. Encased in a 144-pin thin quad flat pack (TQFP), this part adheres to a stringent 0.5 mm pitch and boasts dimensions of 20 x 20 mm.

Notably, the XC6SLX9-2TQG144I is designed for industrial-grade applications, as indicated by its operating temperature range of -40°C to 100°C. It supports a supply voltage range from 1.14V to 1.26V, with a nominal voltage of 1.2V. Compliance with RoHS and REACH confirms its suitability for use in environments where hazardous substances are regulated.

Industry Applications for XC6SLX9-2TQG144I

The versatility of the XC6SLX9-2TQG144I allows it to potentially serve various high-demand sectors. Below are a few industries where this FPGA might be advantageous:

  • Telecommunications: This sector could utilize the high-speed processing capabilities for signal integrity, network processing units, or in infrastructure for 5G technology. These applications could potentially benefit from the XC6SLX9-2TQG144I’s high clock frequency and substantial logic cell count for managing complex operations and data flows.
  • Aerospace and Defense: The robust temperature range and programmability features of the XC6SLX9-2TQG144I make it suitable for aerospace applications, such as satellite communications and avionics systems. Although it is not specified to military standards, the industrial temperature grade and high-speed capabilities align with the rigorous demands of this sector.
  • Industrial Automation: The XC6SLX9-2TQG144I could feasibly power advanced robotics, process control systems, or other automated machinery, thanks to its ample supply voltage range and progammable technology. This could empower more dynamic and adaptable automation solutions.
  • Consumer Electronics: Devices that require substantial real-time processing and power efficiency, such as high-performance gaming consoles and multimedia processing units, might incorporate the XC6SLX9-2TQG144I to handle complex graphics processing tasks efficiently.

Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compatibility and adherence to industry-specific standards.

About AMD

AMD is a leading manufacturer in the global semiconductor industry, particularly noted for its high-performance computing and graphics products, which include a broad range of programmable logic devices like FPGAs. With the XC6SLX9-2TQG144I and other similar parts, AMD stands out in the FPGA market by delivering cutting-edge technology that supports a wide array of applications from consumer electronics to more specialized industrial applications. Their devices often feature leading-edge specs, such as high logic densities and impressive power efficiency, making them suitable for both high-volume and niche applications.

Where to Find XC6SLX9-2TQG144I by AMD

For sourcing the XC6SLX9-2TQG144I, prospective buyers should utilize resources such as findchips.com. This site helps in locating where parts can be purchased and provides current stock levels and pricing. Historically, distributors like Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, it is advisable to check Field Programmable Gate Arrays for alternate parts offered by AMD and other manufacturers to verify current availability.

Compare pricing for XC6SLX9-2TQG144I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com