Overview of XC6SLX9-3TQG144I by AMD
The XC6SLX9-3TQG144I is a Field Programmable Gate Array (FPGA) developed by AMD that encompasses 9,152 logic cells and is built on a CMOS technology, featuring 862 MHz clock frequency with a combinational delay of a Configurable Logic Block (CLB) maxing out at 0.21 ns. Encapsulated in a lead-free plastic epoxy, it boasts a 20 x 20 mm body in size and a fine pitch of 0.50 mm within a 144-pin Thin Quad Flat Package (TQFP). The part, designed to support a supply voltage range between 1.14V and 1.26V, operates across a wide temperature range from -40°C to 100°C, making it suitable for demanding industrial environments. It supports 102 I/O ports, allowing for flexible interfacing with other parts of a system design.
This component finds its applications in Field Programmable Gate Arrays where programmability and adaptability are crucial. With RoHS and REACH compliance, it meets current environmental standards and regulations for worldwide acceptance. The high speed, combinational logic, and temperature resilience underline its utility in demanding computational and logic-based operations.
Industry Applications for XC6SLX9-3TQG144I
While the versatility of FPGAs like the XC6SLX9-3TQG144I offers immense possibilities across various industries, their suitability for specific applications depends on a meticulous analysis. Here are examples illustrating potential uses in various sectors, underscoring the demand for professional verification against industry standards and application requisites.
-
Industrial Automation: Possessing the ability to operate under wide temperature ranges and high clock frequencies, XC6SLX9-3TQG144I might potentially fit into control systems and robotics, aiding in the real-time processing needs of modern manufacturing and assembly lines.
-
Telecommunications: With its high-speed operation and considerable logic cell count, this FPGA could conceivally find uses in signal processing, network infrastructure, and communications equipment, enabling efficient data transmission and reception.
-
Consumer Electronics: This chip might play a significant role in the development of consumer electronics, such as smart home devices, due to its programmability and support for multiple I/O ports, facilitating versatile user interfaces and connectivity solutions.
-
Computing and Data Storage: Its high-speed performance and extensive logic cell array enable the XC6SLX9-3TQG144I to potentially contribute to data processing units, servers, and storage devices, enhancing data throughput and storage efficiency.
-
Aerospace and Defense: Given its industrial grade operating temperature range and functionality, while not explicitly mentioned as MIL-spec compliant, similar components could, in a more specified form, serve in aerospace applications requiring high reliability and precision.
Note that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams for specific requirements and standards compliance.
About AMD
AMD stands as a pioneering force in the field of computing and graphics processors, with a significant presence in the Programmable Logic domain. Their offerings in Field Programmable Gate Arrays underscore their commitment to providing innovative, high-performance programmable logic solutions. The XC6SLX9-3TQG144I is part of AMD’s commitment to serving a broad spectrum of applications ranging from consumer electronics to industrial and defense systems. AMD’s product portfolio, including similar parts, reflects the company’s dedication to reliability, performance, and leading-edge technology in FPGA designs.
Where to Find XC6SLX9-3TQG144I by AMD
To procure the XC6SLX9-3TQG144I, it’s best to research on platforms like findchips.com. Here, you can compare availability and pricing from reputable distributors. Historically, this part has been available at distributors including Avnet Asia, Mouser Electronics, and DigiKey. However, to get the most accurate and up-to-date stock levels and pricing information, visiting findchips.com is advisable. On this platform, you can also explore alternate Field Programmable Gate Arrays that might be offered by AMD or other manufacturers, ensuring you make the best purchasing decision for your specific application needs.