XC7A100T-2CSG324I by AMD

Overview of XC7A100T-2CSG324I by AMD

The XC7A100T-2CSG324I is a part of AMD’s XC7A100T family, designed for powerful and efficient programmable logic solutions. Specifically, this component is a Field Programmable Gate Array (FPGA) boasting 101440 cells, 7925 configurable logic blocks (CLBs), and a maximum clock frequency of 1286 MHz. Packaged in a 324-pin chip-scale ball grid array (CSBGA), this FPGA is equipped to support a variety of digital signal processing and complex logic applications with its substantial logic resources and high-speed processing capabilities.

With a voltage range from 0.95V to 1.05V and a nominal operating voltage of 1V, this component is designed for low-power consumption while maintaining high performance. The operating temperature ranges from -40°C to 100°C, making it suitable for a variety of industrial applications. It has achieved RoHS compliance, indicating that it is manufactured with environmentally friendly practices.

Its package is a plastic/epoxy low profile, fine pitch square grid array, with a seated height of up to 1.5mm, making it compact and suitable for space-constrained applications. The surface mount design, coupled with the moisture sensitivity level of 3, underscores its suitability for a wide range of electronic manufacturing scenarios. With a combinational delay of a CLB maxing out at 1.05 ns, it provides responsive performance for critical applications. As of the current writing, the factory lead time for this component is 16 weeks.

Industry Applications for XC7A100T-2CSG324I

The versatile characteristics of FPGAs, such as those possessed by the XC7A100T-2CSG324I, make them suitable for numerous applications across various industries. Though the potential use cases for this component are vast, particular industries that might benefit from its integration include:

  • Telecommunications: Within telecommunications, the XC7A100T-2CSG324I could potentially be employed in signal processing, network infrastructure, and data transfer mechanisms. Its high clock frequency and substantial number of logic cells might facilitate the rapid processing of signals, thereby enhancing the throughput and efficiency of communication systems.
  • Compute and Data Storage: For computing and data storage solutions, the efficiency and speed of XC7A100T-2CSG324I might contribute to advanced computational architectures, high-speed data processing units, and storage systems. Its integrated logic cells and configurable logic blocks could allow for the customization of data pathways and algorithms to optimize performance for specific computational tasks.
  • Consumer Electronics: In the consumer electronics market, FPGAs like the XC7A100T-2CSG324I might find their way into high-performance gadgets, gaming consoles, and multimedia devices. Here, their fast processing capabilities and configurability could enhance the user experience through quicker response times and the ability to handle complex graphical and processing tasks.
  • Industrial Automation: This component might also support the automation and control systems used in manufacturing and production settings. Its ability to operate reliably in a broad range of temperatures and its capacity for processing complex logic make it a plausible choice for controlling machinery, sensors, and industrial robots.

Note that these potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure they meet industry standards and specific application needs.

About AMD

Advanced Micro Devices, Inc. (AMD) is a prominent name in the semiconductor industry, offering a wide range of processors, GPUs, and Field Programmable Gate Arrays among other components. Its contributions to the programmable logic sector, particularly through its broad lineup of FPGAs, underline its commitment to delivering flexible, high-performance computing and processing solutions.

AMD’s FPGAs, including the XC7A100T-2CSG324I, are recognized for their robust performance and capacity to support a broad array of applications, from consumer electronics to industrial automation systems. AMD continues to innovate in the field of programmable logic, offering solutions that meet the evolving demands of technology industries and applications.

Where to Find XC7A100T-2CSG324I by AMD

For those looking to procure the XC7A100T-2CSG324I FPGA, it has historically been available from distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. To get current stock levels and pricing, researchers and procurement staff are encouraged to visit findchips.com. Besides, when searching for alternate parts to the XC7A100T-2CSG324I that could be offered by AMD or other manufacturers, browsing the Field Programmable Gate Arrays section on FindChips provides a comprehensive view of available options.

Compare pricing for XC7A100T-2CSG324I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com