XC7A100T-2FGG484I by AMD

Overview of XC7A100T-2FGG484I by AMD

The XC7A100T-2FGG484I by AMD is a high-performance Field Programmable Gate Array (FPGA) that boasts a complex array of 101440 logic cells and 7925 Configurable Logic Blocks (CLBs), making it remarkably flexible for designing customized digital circuits. Operating at a maximum clock frequency of 1286 MHz and featuring a combinational delay of a CLB maximum of 1.05 ns, this component stands out for its speed and efficiency in processing digital signals.

Manufactured using CMOS technology, the XC7A100T-2FGG484I is housed in a PBGA484 package, with a body size of 23mm x 23mm, and provides 285 I/O pins for extensive connectivity options. The FPGA operates within a temperature range of -40°C to 100°C, accommodating harsh environments and ensuring reliability across a broad spectrum of applications. Additionally, its power supply operates between 0.95 V and 1.05 V, with a nominal voltage of 1 V, highlighting its low-power consumption feature. This part adheres to the latest industry standards, being RoHS and REACH compliant, and it comes with a moisture sensitivity level of 3, ensuring durability and longevity under varying environmental conditions.

It’s worth noting that the part is currently in an active lifecycle phase and has a quoted factory lead time of 16 weeks as of the current writing, suggesting planning is necessary for production scheduling. The use of advanced packaging material (Plastic/Epoxy) and terminal finish (Tin Silver Copper) exemplifies AMD’s commitment to quality and environmental standards.

Industry Applications for XC7A100T-2FGG484I

Given its specifications and capabilities, the XC7A100T-2FGG484I might potentially serve a wide array of industries. Here are some illustrative examples:

  • Telecommunications: With its high clock frequency and substantial I/O capabilities, this FPGA could potentially be used in developing infrastructure for high-speed data transmission. It might find applications in signal processing, network switches, or routers, where the need for processing vast amounts of data with minimal delay is critical.
  • Consumer Electronics: Devices such as smart TVs, gaming consoles, and high-performance cameras could benefit from the XC7A100T-2FGG484I’s rapid processing capabilities and low power consumption, possibly improving user experience through enhanced device responsiveness and extended battery life.
  • Industrial Automation: This sector could harness the FPGA’s capacity for real-time processing and control systems in manufacturing processes, robotics, and machine vision systems. The XC7A100T-2FGG484I’s ability to operate in extreme temperature conditions makes it a candidate for use in harsh industrial environments.
  • Aerospace and Defense: Given its robust build and efficiency in processing, this FPGA might be used in applications requiring high levels of computational power and reliability, such as satellite communications, avionics, and radar systems, acknowledging that adherence to specific industry standards and qualifications would need verification.
  • Computing and Data Storage: The part’s high-speed data processing and extensive logic cell count could potentially make it suitable for use in data centers, cloud computing infrastructure, and high-performance computing applications, where managing large data volumes with precision and efficiency is paramount.

Note, these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About AMD

AMD (Advanced Micro Devices, Inc.) is globally recognized for its innovation in semiconductor design and manufacturing, especially within the realm of Field Programmable Gate Arrays and Programmable Logic in general. This reputation underscores AMD’s ability to deliver cutting-edge technology solutions that power a wide range of applications, from consumer electronics to high-demand computing environments. The XC7A100T-2FGG484I is part of AMD’s expansive portfolio of FPGA solutions that illustrate the company’s dedication to flexibility, performance, and reliability in programmable logic devices. AMD’s consistent innovation and quality in producing FPGAs like XC7A100T-2FGG484I, and similar parts, ensure that it remains a go-to manufacturer for high-performance programmable solutions across various industries.

Where to Find XC7A100T-2FGG484I by AMD

For those in procurement or engineering looking to source the XC7A100T-2FGG484I FPGA, findchips.com provides a comprehensive and up-to-date platform where current stock levels and pricing across various distributors can be compared. Besides offering details on AMD, findchips.com is also a valuable resource for exploring alternate parts within the Field Programmable Gate Arrays category from AMD and other manufacturers.

Distributors like Avnet Asia, Mouser Electronics, and DigiKey have historically provided this part, among others. However, it is crucial to check findchips.com for the latest availability and pricing, as stock levels and distribution channels evolve.

Compare pricing for XC7A100T-2FGG484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com