XC7A200T-2FBG484I by AMD

Overview of XC7A200T-2FBG484I by AMD

The XC7A200T-2FBG484I by AMD is a Field Programmable Gate Array (FPGA) that features 16825 Configurable Logic Blocks (CLBs), providing up to 215360 logic cells. This high-performance part operates at a maximum clock frequency of 1286 MHz, with a combinational delay of a CLB reaching up to 1.05 ns. Encased in a Plastic Ball Grid Array (PBGA) with 484 terminals, the XC7A200T-2FBG484I adheres to a square shape with dimensions of 23mm by 23mm and a pitch of 1 mm, making it a compact choice for designs requiring high-density integrated circuits.

This part is designed with CMOS technology and supports a supply voltage range from 0.95V to 1.05V, with a nominal voltage of 1V. The XC7A200T-2FBG484I’s operating temperature ranges from -40 °C to 100 °C, demonstrating its reliability across various environmental conditions. The component is compliant with RoHS and REACH regulations, ensuring it meets current environmental and safety standards. Featuring 285 I/O pins, this FPGA provides substantial connectivity for complex logic functions, suitable for a wide range of applications.

Adhering to JESD-30 and JESD-609 standards, and with a moisture sensitivity level of 4, the XC7A200T-2FBG484I is fabricated for durable and safe operation. It is noteworthy that with a factory lead time of 16 weeks as of the current writing, planning for procurement should accommodate this duration to ensure timely project completion.

Industry Applications for XC7A200T-2FBG484I

The versatile features of the XC7A200T-2FBG484I make it potentially applicable in a number of industries. However, it is crucial to note that these potential applications are conceptual and necessitate thorough analysis by engineering teams for confirming adherence to specific industry standards and application needs. Here are some potential industry applications:

  • Industrial Automation: This part could potentially serve in control systems, sensors, and actuators thanks to its high I/O capacity and clock speeds, facilitating real-time processing and control in manufacturing environments.
  • Telecommunications: With its high clock frequency and logic cell count, the XC7A200T-2FBG484I might be used in signal processing, network infrastructure equipment, and other communication devices where high-speed data processing is critical.
  • Consumer Electronics: This FPGA could be found in smart home devices, gaming consoles, and wearables, where its programmability allows for customization and its high performance supports complex functionalities.
  • Computing and Data Storage: Its ability to manage high-speed signal processing tasks makes the XC7A200T-2FBG484I a suitable option for servers, data centers, and high-performance computing applications.
  • Aerospace and Defense: Given the part’s robust operating temperature range and high logic capacity, it might be considered for satellite communications, avionics, and military equipment, where reliability and performance are paramount. Note that for defense applications, compliance with specific military standards should be verified.

It’s important for engineering and design teams to confirm the compliance and suitability of the XC7A200T-2FBG484I for these or any other specific applications.

About AMD

AMD (Advanced Micro Devices, Inc.) is a pioneer in the semiconductor industry, known for its wide range of computer processors, graphic cards, and Field Programmable Gate Arrays (FPGAs) among other technological innovations. In the realm of programmable logic, AMD’s FPGA products, including the XC7A200T-2FBG484I, exemplify the company’s commitment to providing high-performance, scalable solutions that cater to a diverse range of computing needs. AMD’s FPGA offerings stand out for their flexibility, efficiency, and the ability to meet the high-speed requirements of modern electronic systems.

Where to Find XC7A200T-2FBG484I by AMD

To procure the XC7A200T-2FBG484I, engineers and procurement specialists are advised to visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, this part has been available through distributors such as Avnet Asia, Mouser Electronics, and DigiKey. However, inventory and availability are subject to change; thus, utilizing findchips.com ensures access to the most current purchasing information. Additionally, for those looking for alternatives to the XC7A200T-2FBG484I or parts with similar functionalities, findchips.com hosts a broad selection of Field Programmable Gate Arrays offered by AMD and other manufacturers, giving buyers a comprehensive resource for their procurement needs.

Compare pricing for XC7A200T-2FBG484I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com