Overview of XC7A200T-2FBG676C by AMD
The XC7A200T-2FBG676C is a Field Programmable Gate Array (FPGA) manufactured by Advanced Micro Devices, Inc. (AMD). It features a high-density architecture, incorporating 215,360 logic cells arranged in 16,825 configurable logic blocks (CLBs). This FPGA operates at a maximum clock frequency of 1286 MHz, which is critical for applications requiring high-speed processing.
Housed in a PBGA676 (Plastic Ball Grid Array) package, the dimensions of the part are 27 mm by 27 mm, with a maximum seated height of 2.54 mm. The device operates within a voltage range of 0.95 V to 1.05 V, making it suitable for low-power applications. Another notable attribute is that it features 400 user I/O pins, allowing for flexible interfacing with various external components and systems.
The XC7A200T-2FBG676C is designed with a process technology of 28nm HKMG (High-K Metal Gate), which contributes to its efficiency and performance. In terms of reliability, it is compliant with RoHS and has a moisture sensitivity level of 4, indicating its readiness for surface mount technology applications. The device also supports a maximum operating temperature of 85 °C.
As of this writing, the factory lead time for this part is reported to be 16 weeks, which is essential information for project planning and inventory management.
Industry Applications for XC7A200T-2FBG676C
The XC7A200T-2FBG676C FPGA could be potentially applied across a variety of industries. Below are some example applications where this part might be used:
- Industrial Automation: In this sector, the XC7A200T-2FBG676C might find use in programmable logic controllers (PLCs) or robotics for tasks requiring real-time data processing. Its high logic density and configurable nature could support complex automation processes.
- Telecommunications: This FPGA could potentially be utilized in network equipment, such as routers and switches, where high-speed data processing and flexibility are essential. The ability to support many I/O connections could enable advanced communication protocols.
- Consumer Electronics: Devices such as smart TVs and gaming consoles might incorporate the XC7A200T-2FBG676C in their systems for multimedia processing and management. This FPGA’s ability to operate at high speeds might enhance the overall user experience.
- Robotics and Drones: In robotics, this FPGA could potentially be used for sensor integration and control systems, allowing for complex algorithms and real-time processing. Drones could similarly leverage its processing power for navigation and data analysis.
- Medical Imaging: If relevant standards are met, this part might be utilized in imaging systems where rapid data processing from imaging devices is critical. The high-performance characteristics of this FPGA may enhance imaging clarity and speed.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification for adherence to industry standards and specific application requirements before deploying this part.
About AMD
Advanced Micro Devices, Inc. (AMD) is a semiconductor company that specializes in high-performance computing solutions, including a variety of programmable logic devices. Within its product line, AMD has developed a range of FPGAs that are utilized in various applications, including those outlined above. The XC7A200T-2FBG676C is part of AMD’s Artix-7 family, which is known for its balance of performance, power, and affordability.
Similar parts in this family include other models that might offer different combinations of logic cell counts, I/O capabilities, and processing speeds to fit a wider array of applications. AMD continues to focus on advancing their technologies in programmable logic, providing engineers with the tools necessary for modern design challenges.
Research Price and Stock for XC7A200T-2FBG676C by AMD on Findchips.com
For those interested in sourcing the XC7A200T-2FBG676C, it is recommended to research current stock and pricing on Findchips. This tool can help identify availability across multiple distributors, including:
- Avnet Asia
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It’s essential to check Findchips to obtain real-time information regarding stock levels and pricing, as this information can change frequently due to demand and supply fluctuations. Additionally, Findchips can assist in finding alternate parts within the Field Programmable Gate Arrays subcategory, which might be offered by AMD or other manufacturers.