Overview of XC7A200T-2FFG1156C by AMD
The XC7A200T-2FFG1156C is crafted by Advanced Micro Devices Inc. (AMD) and falls under the subcategory of Field Programmable Gate Arrays or FPGAs. This specific model from the Artix-7 family boasts 215,360 logic cells and 16,825 configurable logic blocks (CLBs), making it exceptionally capable for a wide range of complex digital computations. Running at a clock frequency of up to 1286 MHz and designed using a 28nm process technology, it combines high performance with efficiency.
This FPGA operates with a 500 I/O and utilizes a FCBGA-1156 package, indicating its robust interfacing capability and compact form factor. With a supply voltage between 0.95V to 1.05V and operating temperatures up to 85°C, it’s designed to perform reliably in various environmental conditions. Not only is the XC7A200T-2FFG1156C RoHS compliant, but it also adheres to REACH regulations, emphasizing environmental safety. As of the current writing, the factory lead time for this component is quoted as 16 weeks.
Industry Applications for XC7A200T-2FFG1156C
The XC7A200T-2FFG1156C FPGA could potentially be utilized in diverse industries due to its high flexibility and performance capabilities. The usage scenarios are illustrative and would require detailed analysis by engineering teams to ensure compliance with specific industry standards and application requirements.
- Telecommunications: This FPGA could support the high-speed processing required for base station development and network infrastructure, potentially contributing to improved data transmission and enhanced network reliability.
- Consumer Electronics: The XC7A200T-2FFG1156C might be used in high-performance consumer electronics such as gaming consoles and high-definition video equipment, where high speed and large logic cell capacities ensure smooth graphics rendering and efficient data handling.
- Industrial Automation: If integrated into control systems, this FPGA could potentially facilitate rapid machine decision-making processes necessary for complex automation scenarios, enhancing operational efficiency and system responsiveness.
- Computing and Data Storage: In cloud computing infrastructure and enterprise-level data centers, such FPGAs can be instrumental in accelerating data processing tasks, thereby optimizing computational workloads and storage systems management.
- Education and Research: Given its capacity for handling complex algorithms and simulations, it could also support advanced research projects and educational tools, particularly in areas requiring intensive data analysis and real-time processing.
About AMD
AMD, or Advanced Micro Devices Inc., is a significant player in the semiconductor industry, renowned for its innovation in processor and graphics technology. FPGAs, such as the XC7A200T-2FFG1156C, represent a crucial part of AMD’s broader product portfolio under the Programmable Logic division. AMD consistently pushes the boundaries of what’s possible in field-programmable gate array technology, which is evident from their production of high-performance, highly flexible chips using advanced process technologies.
Where to Find XC7A200T-2FFG1156C by AMD
To procure the XC7A200T-2FFG1156C, it is recommended to visit and search through reliable industry purchasing platforms like findchips.com. This will allow you to access current stock levels, competitive pricing, and possible alternative options. Distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark have historically stocked this item, but for the most up-to-date availability and pricing, checking directly on Findchips is advised.