XC7A200T-2FFG1156I by AMD

Overview of XC7A200T-2FFG1156I by AMD

The XC7A200T-2FFG1156I is a high-performance Field Programmable Gate Array (FPGA) from AMD, ideally suited for various demanding applications. This part features 215,360 logic cells and 16825 configurable logic blocks (CLBs), enabling versatile and complex logic functions. It operates at a clock frequency of up to 1286 MHz with a combinatory delay of a CLB maximum of 1.05 nanoseconds, emphasizing its quick processing capabilities. Housed in a 1156-pin flip-chip ball grid array package (FCBGA), it supports up to 500 I/Os, making it a versatile choice for interfacing with numerous other systems or devices.

This FPGA uses a 28nm high-k metal gate (HKMG) process technology, enhancing its performance while maintaining lower power consumption. The XC7A200T-2FFG1156I is rated for industrial applications with an operating temperature range from -40 °C to 100 °C, qualifying it for use in extreme conditions. Compliance with RoHS and REACH standards underscores its environmental friendliness and suitability for global deployment in sensitive applications. As of the current writing, the factory lead time for this part is 16 weeks.

Industry Applications for XC7A200T-2FFG1156I

The advanced features of the XC7A200T-2FFG1156I make it suitable for a myriad of applications across various industries. Below are potential use cases where this FPGA could play a crucial role:

  • Telecommunications: This FPGA, with its high I/O count and fast processing capabilities, could potentially be used for base station development, network processing, and management in telecommunication infrastructures. Its reliability in various temperature ranges secures its use in outdoor telecom equipment.
  • Industrial Automation: In the realm of manufacturing and production, the durability and substantial logic capacity of this FPGA allow it potentially to control sophisticated automation machinery, data processing, and real-time decision-making tasks.
  • Consumer Electronics: Its capacity for managing multiple inputs and outputs combined with high-speed functionality might be suitable for high-end consumer electronics, such as gaming consoles and smart home devices.
  • Computing and Data Storage: With high-speed data processing capabilities and a large number of logic cells, it could support complex algorithms for server backbones and cloud computing infrastructures, potentially enhancing data throughput and system efficiency.

Note: These potential industry applications are conceptual and require further validation by technical teams regarding compliance with industry standards and specific application needs.

About AMD

AMD is a key player in the field of microprocessors, motherboards, and GPUs, and has significantly expanded its product line to include Field Programmable Gate Arrays (FPGAs). As part of their offering, the XC7A200T-2FFG1156I embodies the innovative approach AMD takes towards developing integrated circuits that are both powerful and versatile. AMD’s FPGAs are renowned for their high reliability, technological sophistication, and alignment with current digital processing needs across industries.

Where to Find XC7A200T-2FFG1156I by AMD

To purchase the XC7A200T-2FFG1156I, one of the best resources is findchips.com. On this platform, you can find real-time data on stock levels and pricing from various distributors. Historically, this part has been available at Avnet Asia, Mouser Electronics, DigiKey, and Newark, though availability can vary. For similar parts, you can also explore the Field Programmable Gate Arrays category for alternatives offered by AMD or other manufacturers.

Compare pricing for XC7A200T-2FFG1156I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com