Overview of XC7A35T-2CSG325I by AMD
The XC7A35T-2CSG325I is a Field Programmable Gate Array (FPGA) designed by AMD, specifically in their Artix-7 series. This FPGA boasts 26,600 Configurable Logic Blocks (CLBs) and a maximum clock frequency of 1,286 MHz, making it suitable for a variety of high-speed applications. The part is encapsulated in a plastic ball grid array (PBGA) package with 325 pins and is compliant with the RoHS directive, ensuring its use in environmentally-sensitive applications.
With a total of 33,280 logic cells, the XC7A35T-2CSG325I allows for extensive customization and flexibility in digital circuit design. The SRAM-based architecture enables designers to write and rewrite functionality as needed, which is crucial in rapidly evolving technological landscapes. Its footprint measures 15 mm x 15 mm, with a maximum height of 1.5 mm, optimized for a compact design.
The operating temperature range for this part extends from -40 °C to 100 °C, which makes it capable of functioning in demanding industrial environments. This component operates at low supply voltages ranging from 0.95 V to 1.05 V, contributing to energy efficiency in applications.
As of the current writing, the factory lead time is approximately 16 weeks, which is an important consideration for procurement planning. Understanding such timelines can help streamline project schedules.
Industry Applications for XC7A35T-2CSG325I
The XC7A35T-2CSG325I might find its utility across a variety of industry applications. Here are a few potential use cases:
- Industrial Automation: This FPGA might be used in control systems and robotics to automate processes. Its high clock frequency and numerous logic cells could allow for real-time control applications, possibly streamlining manufacturing workflows.
- Internet of Things (IoT): Given the growing need for connectivity and data processing, the XC7A35T-2CSG325I could potentially serve in smart devices that require real-time data processing. For instance, embedded systems in smart home applications might utilize this FPGA for tasks such as sensor data aggregation and decision-making algorithms.
- Telecommunications: The high processing capability of this FPGA could be beneficial in managing data channels or enhancing signal processing in communication systems. Its flexibility might allow telecom engineers to rapidly adapt network configurations according to demand.
- Robotics and Drones: In operational contexts where adaptability and rapid processing are required, such as autonomous drones or robotic arms, the XC7A35T-2CSG325I might be employed to execute actions based on sensor inputs instantly, contributing to enhanced performance.
- Consumer Electronics: This part may be applicable in devices that require custom processing features, such as gaming consoles or high-definition multimedia systems. The FPGA’s ability to be reprogrammed offers the potential for upgrades in functionality without needing new hardware.
It should be noted that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About AMD
AMD, or Advanced Micro Devices, has been a significant player in the semiconductor industry, offering a wide range of products that include processors, graphics cards, and programmable logic devices like the XC7A35T-2CSG325I. This specific part belongs to their Artix-7 series, which is tailored for low power and high performance, making it an excellent choice for applications that demand efficiency and speed.
The focus on FPGAs demonstrates AMD’s commitment to providing flexible solutions in the realm of programmable logic. Besides the XC7A35T-2CSG325I, AMD manufactures several similar FPGA products that cater to varying design needs and complexity levels, appealing to a broad spectrum of applications across different industries.
Research Price and Stock for XC7A35T-2CSG325I by AMD on Findchips.com
For those interested in acquiring the XC7A35T-2CSG325I, it is recommended to research stock and pricing at Findchips.com. This platform not only provides current availability for this specific part but also offers insights into similar products in the Field Programmable Gate Arrays subcategory.
Historically, the XC7A35T-2CSG325I has been available through several distributors, including:
- Avnet Asia
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, stock levels may vary and potential buyers are advised to check current availability directly on Findchips to ensure they can procure this component effectively.