XC7K160T-1FFG676I by AMD

Overview of XC7K160T-1FFG676I by AMD

The XC7K160T-1FFG676I is a Field Programmable Gate Array (FPGA) from AMD’s Kintex-7 family, optimizing the balance between high performance and low cost. This device features 12675 configurable logic blocks (CLBs), enabling a flexible and programmable logic cell structure that supports complex digital computations provided by its 162240 logic cells. It is packaged in a 676-ball plastic ball grid array (PBGA) and supports a maximum clock frequency of 1098 MHz with a quick combinatorial delay of only 0.3 nanoseconds.

Manufactured by Advanced Micro Devices (AMD), this part incorporates CMOS technology and offers 250 input/output ports encapsulated in a fine-pitch BGA package measuring 27 mm on each side. With moisture sensitivity level 4, this part is robust under various ambient conditions. It operates efficiently between a wide temperature range from -40°C to 100°C and achieves optimal performance at a nominal supply voltage of 1 V. Factory lead time for XC7K160T-1FFG676I is currently 19 weeks, as of this writing.

Industry Applications for XC7K160T-1FFG676I

XC7K160T-1FFG676I could potentially serve a wide array of industries due to its high configuration and robust performance characteristics. Below are several potential applications:

  • Telecommunications: With its high I/O count and rapid processing capabilities, this FPGA might be used in network infrastructure equipment like routers or switches where high data throughput and processing speed are critical.
  • Industrial Automation: The part’s ability to function in a wide range of operating temperatures and its large number of logic cells could make it suitable for use in complex industrial control systems, potentially managing multiple inputs and outputs integral to automation processes.
  • Consumer Electronics: This FPGA might be integrated into high-performance consumer electronics that require substantial data processing capabilities, such as advanced gaming consoles or high-definition video processing units.
  • Computing and Data Storage: Given its high clock speeds and logic density, this part could be applied to data center applications, possibly in acceleration tasks or for handling specific algorithms in storage systems.
  • Aerospace and Defense: Depending on specific product qualification and adherence to industry standards, it might find applications in aerospace systems where rapid data processing and operational reliability under extreme temperatures are critical.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About AMD

Advanced Micro Devices, Inc. (AMD) is widely recognized in the electronics industry for its semiconductor products, including microprocessors, motherboards, and an extensive range of FPGAs. In the realm of Field Programmable Gate Arrays, AMD through its acquisitions and technology development, has developed several lines of FPGAs, including the Kintex-7 series to which XC7K160T-1FFG676I belongs. AMD’s FPGA solutions are designed to meet the rigorous demands of modern electronic applications, providing both the flexibility of programmable logic and the robustness required for high-throughput and complex digital processing tasks.

Where to Find XC7K160T-1FFG676I by AMD

Those interested in purchasing the XC7K160T-1FFG676I FPGA can consult findchips.com to check both the current stock availability and pricing. Distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, DigiKey, and Farnell have historically stocked this part. To explore alternatives or similar parts from AMD or other manufacturers that meet specific requirements, use the following link for Field Programmable Gate Arrays.

Compare pricing for XC7K160T-1FFG676I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com