XC7K325T-2FFG676C by AMD

Overview of XC7K325T-2FFG676C by AMD

The XC7K325T-2FFG676C from AMD is a part of the Kintex-7 family that stands out due to its high-performance features and flexibility provided by the advanced Field Programmable Gate Arrays technology. This component integrates 326080 logic cells, operates with a maximum clock frequency of 1818 MHz and delivers a combinational delay of a configurable logic block (CLB) up to 0.25 ns, making it an efficient solution for high-speed applications.

Designed in a plastic ball grid array (PBGA) form factor with 676 terminals, the XC7K325T-2FFG676C supports RoHS and REACH compliance and is marketed as active with a factory lead time of 19 weeks as of the current writing. It supports up to 400 I/O ports providing substantial flexibility for various design requirements. The device operates at a nominal supply voltage of 1 V, aiding in low-powered operations while retaining functionality at temperatures up to 85 °C.

Industry Applications for XC7K325T-2FFG676C

The XC7K325T-2FFG676C’s capabilities make it a versatile component suitable for various advanced applications across multiple industries. However, it’s important to note that these applications are conceptual and should be validated by engineering and design teams based on specific requirements and standards.

  • Telecommunications: With its high I/O count and fast processing speeds, this FPGA could potentially be utilized in data processing equipment, high-speed routers, or network switches where managing vast data with minimal latency is crucial.
  • Computing and Data Storage: It might fit well into high-performance computing systems where extensive data processing and storage require quick logic manipulation and substantial interfacing capabilities.
  • Industrial Automation: The FPGA could be used to control complex machinery with precise timing and logic requirements, enhancing productivity and operational efficiency.
  • Consumer Electronics: Ideal for advanced consumer electronics where rapid signal processing and substantial data handling capabilities are necessary, for example, in high-definition multimedia interfaces (HDMI) or advanced video game consoles.
  • Audio and Video Systems: The component’s high-speed data processing capabilities make it a potential choice for high-end audio or visual processing systems requiring real-time performance.

Note: The above potential industry applications are illustrative and require thorough analysis and verification for compliance with industry standards and specific application requirements.

About AMD

AMD, also known as Advanced Micro Devices, Inc., is a significant player in the semiconductor industry, revered for its innovative approach in computing, graphics, and visualization technologies. Particularly, in the realm of Field Programmable Gate Arrays, AMD has a rich portfolio through its acquisition of Xilinx. The Kintex-7 family, including the XC7K325T-2FFG676C, exemplifies AMD’s commitment to providing high-performance FPGAs that cater to a broad range of applications from consumer electronics to industrial automation.

Where to Find XC7K325T-2FFG676C by AMD

For those looking to procure the XC7K325T-2FFG676C, it is recommended to use reliable sources such as findchips.com. This online platform aids in confirming availability, comparing current stock levels and pricing from various distributors. Historically, this part has been listed at distributors including Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark, but for the most accurate and current information, checking findchips.com is advisable.

By visiting findchips.com, you can also explore other Field Programmable Gate Arrays that might be alternatives to the XC7K325T-2FFG676C, possibly even offered by AMD or other leading manufacturers.

Compare pricing for XC7K325T-2FFG676C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com