Overview of XC7K325T-2FFG676I by AMD
The XC7K325T-2FFG676I field-programmable gate array (FPGA) by Advanced Micro Devices (AMD) involves significant capabilities for a diverse range of applications. Equipped with 326,080 logic cells and 25,475 configurable logic blocks (CLBs), this component offers a substantial platform for hardware programming. Designed with a maximum clock frequency of 1818 MHz and rapid combinational delay of a CLB at just 0.25 nanoseconds, this FPGA ensures high-speed performance suitable for demanding computational tasks.
Manufactured in a plastic/epoxy 676-ball grid array (BGA) package, the component measures 27 mm on each side. It operates over a temperature range from -40°C to 100°C, making it robust for industrial applications. With moisture sensitivity level 4 and compliance with RoHS and REACH environmental standards, it ensures safety and sustainability in long-term deployment. Additionally, designed for ease of use in surface mount technology (SMT) assembly processes, it adheres to stringent electrical and thermal specifications including a tin-silver-copper terminal finish.
Industry Applications for XC7K325T-2FFG676I
- Telecommunications: Leveraging its high clock speeds and extensive logic cell array, the XC7K325T-2FFG676I could potentially serve in telecommunications equipment such as routers and switches which require rapid data processing and flexible interfacing capabilities.
- Consumer Electronics: This FPGA might be utilized in advanced consumer electronics where high computation power and programmability for various functionalities like multi-format video processing or wireless communication are needed.
- Computing and Data Storage: Given the FPGA’s ability to handle complex algorithms with high clock frequency, it would be well-suited for data center applications, including acceleration tasks where vast arrays of data need to be processed quickly.
- Robotics and Drones: The robustness provided by its wide operating temperature range and high I/O pin count enhances its applicability in control systems within robotics and drones, allowing for real-time responsive automation and feedback mechanisms.
- Aerospace and Defense: Though not specifically indicated for military specifications, the durability and high-performance specifications can adapt it for applications in harsh environments, such as satellite communications and avionic controls.
Note that these potential industry applications are conceptual and require thorough validation by engineering teams to ensure compliance with specific regulations and requirements.
About AMD
AMD, known globally as a significant player in the semiconductor industry, also excels in the field of Field Programmable Gate Arrays through their acquisition of Xilinx. AMD’s range of FPGAs, including the XC7K325T-2FFG676I and others within the Kintex-7 series, demonstrates their commitment to providing high-performance programmable logic solutions across various industries. These products are favored for their flexibility, power efficiency, and the advanced technology that underpins programmable logic design.
Where to Find XC7K325T-2FFG676I by AMD
If you are considering purchasing the XC7K325T-2FFG676I, visit findchips.com to explore current availability and pricing from various distributors. Historically, this part has been listed at Avnet Americas, Mouser Electronics, DigiKey, and others. Since stock levels and prices can fluctuate, checking on findchips.com will provide you with up-to-date information. Additionally, to explore alternative Field Programmable Gate Arrays or similar products from AMD or other manufacturers, findchips.com serves as a comprehensive resource for comparing various options.