XC7K325T-2FFG900C by AMD

Overview of XC7K325T-2FFG900C by AMD

The XC7K325T-2FFG900C by AMD is a highly capable component within the subcategory of Field Programmable Gate Arrays (FPGAs). Designed with 326,080 logic cells and operating at a maximum frequency of 1818MHz, this part encapsulates robust performance capabilities in a compact package, specifically a plastic encapsulated BGA (Ball Grid Array) with 900 pins. It is optimized for advanced digital circuit implementation thanks to its significant number of configurable logic blocks (CLBs)—25,475 to be precise.

The part is manufactured using a 28 nm (HKMG) high-K metal gate process technology, which provides a balance between power efficiency and performance. It features 500 I/O pins that support various interface standards, which is critical for a wide range of applications, particularly where multiple peripheral devices are involved. The XC7K325T-2FFG900C operates between a supply voltage of 0.97 V and 1.03 V, and it can manage a peak reflow temperature of up to 245°C, highlighting its resilience in varied thermal environments.

Focusing on reliability and compliance, XC7K325T-2FFG900C is noted for its RoHS, and REACH compliance, ensuring that it adheres to the stringent environmental standards required in many markets. The part is considered active in its lifecycle and is available with a factory lead time of 16 weeks as of the current writing.

Industry Applications for XC7K325T-2FFG900C

The XC7K325T-2FFG900C, with its high configurability and substantial logic resources, finds applications across a broad spectrum of industries. Below are selected industries where this FPGA could potentially be integrated:

  • Telecommunications: The high I/O count and logic density could be advantageous for telecommunications equipment like routers and switches which require high-speed data processing and complex algorithm computations potentially involving signal processing and network traffic management.
  • Consumer Electronics: Devices such as high-definition televisions or advanced gaming consoles could leverage the FPGA’s processing capabilities to manage multiple video inputs and provide enhanced graphics processing capabilities.
  • Industrial Automation: XC7K325T-2FFG900C could be used in industrial control systems, facilitating complex machine-to-machine interactions and real-time processing needs, particularly for tasks requiring rapid and reliable process handling in automated manufacturing lines.
  • Computing and Data Storage: An FPGA like XC7K325T-2FFG900C can be used to accelerate tasks such as data encryption, compression, and pattern matching, common in high-performance computing platforms and large data centers.

Note that these potential applications are conceptual and require a detailed analysis and verification by engineering teams to ensure that the FPGA meets application-specific requirements and adheres to industry standards.

About AMD

Advanced Micro Devices, Inc. (AMD) is a prominent player in the global semiconductor industry, known for its innovative computing and processing technologies. AMD’s foray into programmable logic, specifically FPGAs, complements its wide product range in the computing and graphics sectors. The XC7K325T-2FFG900C is one of the several high-performance FPGAs developed under AMD’s robust technological ecosystem, which focuses on delivering high-speed, high-density, and low-power solutions to meet the dynamic needs of modern technology applications.

Where to Find XC7K325T-2FFG900C by AMD

To procure the XC7K325T-2FFG900C or explore alternative options in Field Programmable Gate Arrays, a visit to findchips.com is recommended. This platform provides access to current availability, pricing, and detailed specifications from multiple distributors. Historically, distributors like Avnet Asia, Mouser Electronics, and DigiKey have stocked this part, but for real-time availability and competitive pricing, checking directly on FindChips will yield the most comprehensive and current information.

Compare pricing for XC7K325T-2FFG900C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com