Overview of XC7K410T-2FFG900I by AMD
The XC7K410T-2FFG900I is a high-performance part of the Kintex-7 family from Advanced Micro Devices (AMD), designed using the 28nm process technology for superior efficiency and performance. This component is encapsulated in a 900-pin flip-chip ball grid array (FC-BGA) package with dimensions of 31 mm x 31 mm. Highlighting its high capacity for logic integration, the device comprises 406,720 logic cells, organized into 31,775 configurable logic blocks (CLBs).
Operating at a nominal voltage of 1V, the XC7K410T-2FFG900I can support a maximum clock frequency of 1286 MHz, making it a potent choice for high-speed computational needs. It features 500 I/O pins allowing it for broad interfacing capabilities, which is critical in complex, multi-component systems. As of the current writing, the factory lead time for this part is 16 weeks, and it adheres to environmental and safety standards, including being RoHS compliant and REACH compliant.
Industry Applications for XC7K410T-2FFG900I
The XC7K410T-2FFG900I has potential application across various industries due to its robust logic capacity and high-speed performance. Below are some sectors where this Field Programmable Gate Array could find use, albeit with the prerequisite of ensuring compatibility with specific industry standards and requirements.
- Telecommunications: With high I/O capabilities and clock frequencies, this part could be beneficial in managing the complex data flows in network infrastructure, enhancing routing and switching functionalities potentially.
- Computing and Data Storage: The large number of logic cells enables it to handle complex algorithms required for data processing and storage systems possibly.
- Consumer Electronics: Due to its high integration capacity, this FPGA might be utilized in high-performance, portable electronics where space and power efficiency are critical.
- Industrial Automation: Given its capacity to handle intricate logic functions efficiently, the XC7K410T-2FFG900I might be ideal for control systems in automated manufacturing environments, supporting improved process control and machine vision systems possibly.
Please note these applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams to verify adherence to industry-specific standards and application requirements.
About AMD
AMD (Advanced Micro Devices) is a leader in the development and manufacturing of electronic components, including microprocessors and Field Programmable Gate Arrays (FPGAs). Positioned as significant player in the semiconductor industry, AMD’s FPGA solutions, such as the XC7K410T-2FFG900I, offer advanced features that cater to an array of applications from consumer electronics to industrial systems. The company has built a reputation for developing products that push the limits of technology, leveraging sophisticated process technologies and design techniques.
Where to Find XC7K410T-2FFG900I by AMD
To procure the XC7K410T-2FFG900I, potential buyers are encouraged to leverage the resources available at findchips.com. Here, you can explore current stock levels and pricing from various distributors. Historically, distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey have carried this part, but inventory can fluctuate. Additionally, you can compare XC7K410T-2FFG900I with other Field Programmable Gate Arrays to possibly find alternatives that meet specific requirements.