Overview of XC7S50-1CSGA324C by AMD
The XC7S50-1CSGA324C by AMD is a Field Programmable Gate Array (FPGA) part of the Spartan-7 family. This component is packaged in a 324-pin Chip Scale BGA (CSBGA-324) and includes a substantial 52,160 logic cells and 4,075 configurable logic blocks (CLBs). With its high clock frequency maximum of 1098 MHz and a combinatorial delay of a CLB maxing at 1.27 ns, this FPGA accommodates the demanding requirements of various high-speed digital processing tasks.
This model is crafted with an operating temperature range that can go up to 85°C and supports a voltage range from 0.95V to 1.05V. As a RoHS compliant and Reach compliant product, it maintains adherence to current environmental standards ensuring its suitability for a wide market. Noteworthy is its “Active” part life cycle status, indicating its ongoing availability and support in the market. According to the latest information, the factory lead time for this part is approximately 16 weeks.
Industry Applications for XC7S50-1CSGA324C
The XC7S50-1CSGA324C holds potential for various applications spanning multiple industries. Implementation involves considerable planning and validation, hence the applications listed here are speculative and need engineering and design compliance checks:
- Telecommunications: Given its high-speed performance capabilities, this FPGA could potentially be used in signal processing equipment, network routers, and switching systems to manage high-throughput data and real-time signal processing.
- Consumer Electronics: This part might be found in devices needing substantial video processing capabilities, such as in advanced television systems or gaming consoles, where rapid data processing and output are crucial.
- Computing and Data Storage: Its ample logic cells and fast processing speeds might make it suitable for data center applications, supporting the complex computation required in server farms, RAID systems, and real-time big data analytics.
- Industrial Automation: In the robotics and factory automation sectors, this FPGA could potentially provide the control and logic needed for precise machinery control and sophisticated production processes.
- Aerospace and Defense: Given their need for robust, high-integrity components that can perform in critical environments, this FPGA could be leveraged, provided all necessary MIL spec or defense standards are met, which would need to be verified.
Note that these potential applications are conceptual and would require thorough analysis by experts in each respective field to ensure adherence to specific requirements and standards.
About AMD
Advanced Micro Devices, Inc. (AMD) is an industry leader known for its innovation in high-performance computing, graphics, and visualization technologies. In the realm of programmable logic, AMD’s offering includes a variety of FPGAs under different families, including the Spartan series, one of which is the XC7S50-1CSGA324C. The company has built a reputation for delivering robust components that push the limits on what is possible in digital and signal processing tasks, whether it be in consumer electronics, automotive, or aerospace applications.
Where to Find XC7S50-1CSGA324C by AMD
For those seeking to procure the XC7S50-1CSGA324C, it is important to refer to the detailed listings on findchips.com. To expand your search, consider browsing through other Field Programmable Gate Arrays options which may offer alternative solutions from AMD or other manufacturers. Historically, the part has been available at distributors such as Win Source Electronics, Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark, but for current stock levels and pricing, always verify on findchips.com.