Overview of XC7Z010-1CLG400C by AMD
The XC7Z010-1CLG400C is a System on Chip (SoC) that incorporates advanced features suitable for a wide array of applications. Manufactured by Advanced Micro Devices, Inc. (AMD), this component integrates a dual-core ARM Cortex-A9 processor running at 667MHz with a 32-bit instruction set architecture, leveraging the efficiency and power of the Thumb-2 enhancement. It is designed using Complementary Metal–Oxide–Semiconductor (CMOS) technology and packaged in a space-saving 400-ball Chip-Scale Package Ball Grid Array (CSBGA-400), highlighting a fine pitch and low profile form factor.
Suitable for applications that demand high performance, low power consumption, and minimized physical footprint, the part is compliant with RoHS and REACH, indicating its adherence to environmental and safety standards. With an operating temperature range up to 85°C and moisture sensitivity level (MSL) 3, this SoC ensures reliability in varied environmental conditions. It operates on a nominal supply voltage of 1V, with a tolerance range from 0.95V to 1.05V. This part falls under the Other uPs/uCs/Peripheral ICs subcategory, making it a versatile component in the field of microcontrollers and processors.
Industry Applications for XC7Z010-1CLG400C
The use of the XC7Z010-1CLG400C potentially spans a multitude of industries due to its versatile architecture and high integration level. Below are some industries where such an SoC could be of significant value, albeit these applications are conceptual and would necessitate scrutiny by engineering and design teams to ensure adherence to specific standards and requirements.
- Industrial Automation: Devices such as programmable logic controllers (PLCs) and factory automation equipment could benefit from the sophisticated ARM Cortex-A9 cores, offering the necessary computational power and efficiency for real-time processing tasks.
- Consumer Electronics: High-performance wearable devices, smart home systems, and multimedia entertainment devices might leverage the compact form factor and processing capability of this SoC to deliver enhanced user experiences.
- Telecommunications: In network infrastructure equipment, the XC7Z010-1CLG400C could potentially serve critical roles in data processing and signal management, helping to maintain robust communication channels.
- Computing and Data Storage: The high-speed ARM cores and efficient power consumption profile could make it a suitable choice for small-scale servers, network-attached storage devices, and other compact data management solutions.
- Virtual Reality (VR) and Augmented Reality (AR): Due to its processing capabilities and support for complex computations, the XC7Z010-1CLG400C could find applications in VR and AR headsets, offering immersive experiences through effective data handling and imaging tasks.
Note that the examples mentioned only illustrate possible industry applications, requiring a detailed analysis to confirm suitability and compliance with industry standards.
About AMD
Advanced Micro Devices, Inc. (AMD) is a leading global semiconductor company that designs and manufactures an array of processors and related technologies. Within the domain of microcontrollers and processors, AMD has carved a niche for itself, especially in the field of Other uPs/uCs/Peripheral ICs. AMD’s offerings, including the XC7Z010-1CLG400C, are known for their robust performance, reliability, and innovation in integrating complex functionalities to meet the growing demands of various sectors. The company’s products are pivotal in powering applications across diverse fields from personal computing devices to large-scale cloud servers and industrial systems.
Where to Find XC7Z010-1CLG400C by AMD
For those looking to procure the XC7Z010-1CLG400C, it is advisable to conduct research through findchips.com. This platform provides up-to-date information on stock levels, pricing, and available suppliers for this part and other Other uPs/uCs/Peripheral ICs. Historically, distributors like Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey have offered this component, but it’s critical to check findchips.com for the current status of availability and competitive pricing from various sources.